APEM 9633NAB

SWITCH, PUSHBUTTON, SPST-NO, 1A, 250V; P; Product Range: 9000 Series; Panel Cutout Diameter: 6.5mm; Contact
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polyamide
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialThermoplastic
MountPanel
Technical
Contact Current Rating1 A
Contact Resistance50 mΩ
Current Rating1 A
Electrical Life250 kcycles
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Actuator Diameter3.9878 mm
Actuator Length6 mm
Depth9.5 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 9633NAB.

Farnell
Datasheet8 pages17 years ago
element14 APAC
Datasheet8 pages9 years ago
Master Electronics
Datasheet8 pages13 years ago
TME
Datasheet8 pages20 years ago
Burklin Elektronik
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages9 years ago
Agility
Datasheet8 pages17 years ago

Inventory History

3 month trend:
-4.91%

Engineering Resources

View Evaluation kits and Reference designs for APEM 9633NAB.

Related Parts

Descriptions

Descriptions of APEM 9633NAB provided by its distributors.

SWITCH, PUSHBUTTON, SPST-NO, 1A, 250V; P; Product Range:9000 Series; Panel Cutout Diameter:6.5mm; Contact
Switch Push Button N.O. SPST Round Plunger 1A 250VAC 30VDC Momentary Contact Solder Lug Panel Mount
Switch, P/B, Sealed, SPST-NO, OFF-MOM, Round Black Plunger, 1A, 30VDC, Solder | APEM Components 9633NAB
Pushbutton, 1 pole, black, unlit , 1 A/30 V, mounting Ø 6.5 mm, 9633NAB
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Plunger / Switching Function = OFF-(ON) / Contact Current = 1 A / Contact Voltage = 30 VDC / Cut Out Size (Diameter) mm = 6.35 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / Series = 9600

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialGlass, Polyamide
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialThermoplastic
MountPanel
Technical
Contact Current Rating1 A
Contact Resistance50 mΩ
Current Rating1 A
Electrical Life250 kcycles
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Actuator Diameter3.9878 mm
Actuator Length6 mm
Depth9.5 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 9633NAB.

Farnell
Datasheet8 pages17 years ago
element14 APAC
Datasheet8 pages9 years ago
Master Electronics
Datasheet8 pages13 years ago
TME
Datasheet8 pages20 years ago
Burklin Elektronik
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages9 years ago
Agility
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant