C&K Components 8531TZQE3

Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Solder Lug Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating1 A
Current Rating1 A
Electrical Life250 kcycles
Illumination ColorRed
Illumination TypeLED
Max Current Rating1 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for C&K Components 8531TZQE3.

Sager Electronics
Datasheet5 pages6 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet5 pages13 years ago
Datasheet5 pages8 years ago

Inventory History

3 month trend:
-8.59%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 8531TZQE3.

Related Parts

Descriptions

Descriptions of C&K Components 8531TZQE3 provided by its distributors.

Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Solder Lug Panel Mount
C&K 8531TZQE3 Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
Pushbutton Switches SPST OFF-MOMENTARY
Pushbutton |C&k Components 8531TZQE3

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating1 A
Current Rating1 A
Electrical Life250 kcycles
Illumination ColorRed
Illumination TypeLED
Max Current Rating1 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for C&K Components 8531TZQE3.

Sager Electronics
Datasheet5 pages6 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet5 pages13 years ago
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago