C&K Components 8531MZQE2

Pushbutton Switch SPST-NO OFF-(ON) 1A 120VAC 28VDC Rear Panel Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Phenolic, Polyester
Case/Package120
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating1 A
Current Rating1 A
Electrical Life250 kcycles
Max Current Rating1 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.81 mm
Depth9.53 mm
Diameter9.52 mm
Length9.53 mm
Width12.1 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8531MZQE2.

Newark
Datasheet5 pages7 years ago
Datasheet5 pages13 years ago
Sager Electronics
Datasheet5 pages6 years ago
Factory Futures
Datasheet5 pages13 years ago
Master Electronics
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet4 pages16 years ago
element14
Datasheet5 pages16 years ago
Datasheet5 pages14 years ago

Inventory History

3 month trend:
+13.10%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 8531MZQE2.

Related Parts

Descriptions

Descriptions of C&K Components 8531MZQE2 provided by its distributors.

Pushbutton Switch SPST-NO OFF-(ON) 1A 120VAC 28VDC Rear Panel Mount
Switch, Pushbutton, Subminiature, 1A@120VAC or 28VDC, Off-Mom., SPST
PB SWITCH, SPST, 1A, 120V, SOLDER; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: 28V; Contact Current Max: 1A; Switch Terminals: Solder Lug; Product Range: 850
Pushbutton Switch; Switch Operation:Off-(On); Circuitry:SPST; Switch Terminals:Solder Lug; Actuator / Cap Color:Black; Actuator Diameter:0.157"; Actuator Style:Round; Contact Current Max:1A; Features:Plunger ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8531MZQE2.

Technical Specifications

Physical
Actuator MaterialGlass, Phenolic, Polyester
Case/Package120
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating1 A
Current Rating1 A
Electrical Life250 kcycles
Max Current Rating1 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.81 mm
Depth9.53 mm
Diameter9.52 mm
Length9.53 mm
Width12.1 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8531MZQE2.

Newark
Datasheet5 pages7 years ago
Datasheet5 pages13 years ago
Sager Electronics
Datasheet5 pages6 years ago
Factory Futures
Datasheet5 pages13 years ago
Master Electronics
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet4 pages16 years ago
element14
Datasheet5 pages16 years ago
Datasheet5 pages14 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago