C&K Components 8533MZQE2

Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Phenolic, Polyester
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating1 A
Current Rating1 A
Electrical Life250 kcycles
Max Current Rating1 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.81 mm
Depth9.53 mm
Diameter9.52 mm
Length9.53 mm
Width10.8 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8533MZQE2.

Newark
Datasheet5 pages6 years ago
Datasheet5 pages13 years ago
Datasheet5 pages16 years ago
Datasheet5 pages14 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-3.33%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 8533MZQE2.

Related Parts

Descriptions

Descriptions of C&K Components 8533MZQE2 provided by its distributors.

Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
Switch, PC-MNT, Pushbutton, 1A@120VAC OR 28VDC; SPST, ON-MOM.
8500 Series Sub Mini SPST On-Momentary Solder Lug Pushbutton Switch
Pushbutton Switches Switch Pb Spst-Nc Mo m 1A Blk
Switch Push Button ON Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Panel Mount Solder Lug Bulk
Pushbutton Switch; Switch Operation:On-(On); Circuitry:SPST; Switch Terminals:Solder Lug; Actuator / Cap Color:Black; Actuator Diameter:0.157"; Actuator Style:Round; Contact Current Max:1A; Features:Plunger ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Phenolic, Polyester
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating1 A
Current Rating1 A
Electrical Life250 kcycles
Max Current Rating1 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.81 mm
Depth9.53 mm
Diameter9.52 mm
Length9.53 mm
Width10.8 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8533MZQE2.

Newark
Datasheet5 pages6 years ago
Datasheet5 pages13 years ago
Datasheet5 pages16 years ago
Datasheet5 pages14 years ago
Electro Sonic
Datasheet5 pages6 years ago
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Datasheet4 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago