C&K Components TP11SHZQE

Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyester, Thermoplastic
Case/Package120
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel
Technical
Contact Current Rating1 A
Current Rating1 A
Electrical Life60 kcycles
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.94 mm
Depth6.1 mm
Length8.13 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TP11SHZQE.

element14 APAC
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
Datasheet6 pages16 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet6 pages16 years ago
Newark
Datasheet6 pages12 years ago
Master Electronics
Datasheet6 pages8 years ago
Datasheet6 pages0 years ago
Sager Electronics
Datasheet6 pages3 years ago

Inventory History

3 month trend:
-2.84%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components TP11SHZQE.

Related Parts

Descriptions

Descriptions of C&K Components TP11SHZQE provided by its distributors.

Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
TP Series Tiny SPST Off-Momentary Solder Lug Pushbutton Switch
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Solder Lug Panel Mount Bulk
Switch, P/B, Sealed, SPST-NO, OFF-MOM,.115" Round Plunger,1A,120VAC,28VDC, Solder | C&K TP11SHZQE
Pushbutton Switch SPST-NO 1A 120V
Switch Push Spst-No; Switch Operation:Off-(On); Contact Configuration:Spst; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:28V; Contact Current Max:1A; Switch Terminals:Solder Lug; Product Range:Tp Series; Svhc:Lead Rohs Compliant: Yes |C&k Components TP11SHZQE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP11-SHZQE
  • TP11SHZQE.

Technical Specifications

Physical
Actuator MaterialPolyester, Thermoplastic
Case/Package120
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountPanel
Technical
Contact Current Rating1 A
Current Rating1 A
Electrical Life60 kcycles
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length3.94 mm
Depth6.1 mm
Length8.13 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TP11SHZQE.

element14 APAC
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
Datasheet6 pages16 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet6 pages16 years ago
Newark
Datasheet6 pages12 years ago
Master Electronics
Datasheet6 pages8 years ago
Datasheet6 pages0 years ago
Sager Electronics
Datasheet6 pages3 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago