📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Keystone 8191-2

ROHS3Compliant 2009 Straight Non-Insulated Terminal Screw Connector 14AWG 15A 7.87mm
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8191-2.

Keystone

Datasheet1 page12 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+8.26%

CAD Models

Download Keystone 8191-2 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
$ 0.3
$ 0.3
Stock
4,633
329,391
329,391
Authorized Distributors
6
6
6
Gender
Female
Male
Male
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Nickel, Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Keystone8191-3
Vertical Screw Terminal w/Black Screw-Unassembled
Keystone8190
Brass Tin Plate Horizontal 15 Amp Press-In PCB Mount Terminal Screw Unassembled
TE Connectivity41332
Ring Tongue Terminal 14-18AWG Brass 16.25mm Tin Strip Automotive

Descriptions

Descriptions of Keystone 8191-2 provided by its distributors.

ROHS3Compliant 2009 Straight Non-Insulated Terminal Screw Connector 14AWG 15A 7.87mm
Vertical Screw Terminal w/Red Screw-Unassembled
Screw Terminal (Red) Rohs Compliant: Yes |Keystone 8191-2
Terminal; PC Screw; No. 6-32 Threaded Stud Hole; 0.440 in. Length; 0.032 in. Matte Tin Plated Brass; 0.310 in. Width - Stud End; 0.310 in. Width Solder End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO