Keystone 8190

PC Screw Terminal 0.512 in. L Brass Nickel Tin Plate Mounting Hole 0.032 in. thick 0.452 in. W Stud End

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
36-8190-ND 6,149 Buy Now »
USD
0.470 0.465 0.313 0.224 0.192
Carlton-Bates
78382486295 0 ··
USD
0.760 0.760 0.760 0.760 0.760
Newark
50F6733 18 Buy Now »
USD
31.88 25.37 19.39 19.39 19.39
Sager Electronics
8190 36,470 Buy Now »
USD
0.301 0.271 0.271
Heilind Electronics
KEY8190 32,390 Buy Now »
USD
0.465 0.465 0.465 0.465 0.465
Mouser
534-8190 5,981 Buy Now »
USD
0.460 0.460 0.451 0.315 0.225
Bisco
8190 39,993 Buy Now »
Allied Electronics
70314885 90 Buy Now »
USD
0.770 0.770 0.510 0.440 0.440
Future Electronics
8190 1,166 Buy Now »
USD
0.235 0.235 0.215
Farnell
1428214 18 Buy Now »
GBP
27.44 21.84 16.68 16.68 16.68
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
8190 937 Buy Now »
USD
0.140 0.140 0.140 0.140 0.140
IBS Electronics
8190 5,000 ··
USD
0.350 0.350 0.350 0.350 0.350
Beyond Components
8190 0 ··
USD
0.230 0.230 0.230 0.230 0.230
Interstate Connecting Components
8190 32,390 Buy Now »
STLAA.com
8190 1,194 ··
Ben-R-Tek
8190 0 Send RFQ »
Abacus Technologies
8190 10,744 ··
SIE
8190 995 ··
element14 APAC
1428214 29 Buy Now »
SGD
36.10 31.85 29.00 29.00 29.00
Rutronik
BAT4020 6,248 Buy Now »
USD
0.421 0.308 0.308
RS Components
1194005 3,640 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
8190 Contact ··

Descriptions

Screw Terminals and Screw Blocks PC SCRW-TYPE TERM
Mouser
PC SCREW TERMINAL HORIZONTAL
Rutronik
Brass Tin Plate Horizontal 15 Amp Press-In PCB Mount Terminal Screw Unassembled
Future Electronics
TERM SCREW 6-32 4 PIN PCB RA
Digi-Key
Standard Terminal Block; Contact Material:Brass; Contact Plating:Tin; Pitch Spacing:0.079"; Gender:Plug; Mounting Type:PC Board; No. of Contacts:4; No. of Rows:2 ;RoHS Compliant: Yes
Newark
HORIZONTAL CRIMP TERMINAL
RS Components
PC Screw Terminal 0.512 in. L Brass Nickel Tin Plate Mounting Hole 0.032 in. thick 0.452 in. W Stud End
Carlton-Bates
8190 "STURDI-MOUNT" PCB S CREW TERMINALS RoHS 819 0-1 SCREW 6-32 X 1/4L SU PPLIED LOOSE MATL: BRASS NICKEL, PLATE
IBS Electronics
PC SCREW TERMINAL, 22-14AWG
Farnell
Terminals PC screw-TYPE TERM MATTE TINNED
Allied Electronics
PC SCREW TERMINAL, 22-14AWG; Connector T; PC SCREW TERMINAL, 22-14AWG; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:2mm; No. of Contacts:4; Wire Size (AWG):22AWG to 14AWG; Contact Plating:Tin; Contact Material:Brass; Gender:Plug
element14 APAC
Conn Power Tap 1 POS Solder RA Thru-Hole 4 Terminal 1 Port
Sager Electronics
PC Mount - Supplied w/Screw-Unassembled
Keystone

Technical Specifications

Contact Material Brass
Orientation Right Angle
Packaging Bulk
RoHS Compliant
Number of Contacts 4
Pin Pitch 2.0066 mm
Termination Style Screw
Lead-Free Status Lead Free
Mounting Type PC Board PCB
Material Brass
Size-Length 5.334 mm
Number of Rows 2
Contact Plating Tin
Gender Male

Documents

Keystone
Datasheet 1 page 3 years ago
Digi-Key
Datasheet 1 page 14 years ago
Newark
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 4 pages 10 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 7 years ago
Future Electronics
Datasheet 4 pages 11 years ago
Jameco
Datasheet 4 pages 10 years ago

Images

Alternate Names

KEYSTONE ELECTRONICS 8190
KEY 8190
MILLER 8190
KEYS 8190
ACR 8190
KEYSTONE ELECTRONICS CORP 8190
KEYSTONE THERMOMETRICS 8190
GREMAR 8190
KEYSTN 8190
KEYSTON 8190
SUPER GLOVE 8190
KEYSTONE ELE 8190
KEYSTONE ELECT 8190
KEYSTONE ELEC 8190
JWMLR 8190
KEYSTONE ELECTR 8190
KEYSTONE ELECTRONICS CORPORATION 8190
KEYSTONE ELECTRONICS (VA) 8190
KEYSTONE ELECTO 8190
KEYSTONE (SPCR/STDF) 8190
KEYSTONE ELECTRO 8190
KEYSTONE ELEC CORP 8190
KSTN 8190
KEYSTONE ELECTRIC CORP 8190
KEYSTO 8190

Search for other parts like 8190 »