Keystone 8191

Brass Tin Plate Vertical Press-In PCB Screw Terminal Screw Supplied Unassembled

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
36-8191-ND 40,965 Buy Now »
USD
0.450 0.412 0.288 0.206 0.177
Carlton-Bates
78382403072 0 ··
USD
0.340 0.340 0.340 0.340 0.340
Newark 2
51B260 1,666 Buy Now »
USD
0.478 0.426 0.358 0.329 0.329
94F4553 153 Buy Now »
USD
29.45 23.44 17.92 17.92 17.92
Heilind Electronics
KEY8191 29,617 Buy Now »
USD
0.454 0.454 0.454 0.454 0.454
Mouser
534-8191 8,217 Buy Now »
USD
0.440 0.440 0.415 0.290 0.206
Sager Electronics
8191 10,656 Buy Now »
USD
0.165 0.165 0.165 0.160 0.152
Future Electronics
8191 6,800 Buy Now »
USD
0.235 0.235 0.210
Bisco
8191 835 Buy Now »
Allied Electronics
70181569 303 Buy Now »
USD
0.240 0.240 0.200 0.200 0.200
Farnell 2
1608635 216 Buy Now »
GBP
54.81 52.91 51.02 45.72 45.72
2579832 0 ··
GBP
0.290 0.250 0.210 0.200 0.200
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
8191 494 Buy Now »
USD
0.630 0.504 0.315 0.189 0.189
Gerber
8191 62 Buy Now »
USD
0.100 0.100 0.100 0.100 0.100
Beyond Components
8191 0 ··
USD
0.470 0.470 0.470 0.470 0.470
Interstate Connecting Components
8191 29,617 Buy Now »
Heilind Asia
KEY8191 532 Buy Now »
Ralph's Elec.
8191 4 Buy Now »
element14 APAC 3
2301201 1,666 Buy Now »
SGD
0.656 0.656 0.619 0.433 0.307
2579832 0 ··
SGD
0.522 0.450 0.378 0.360 0.360
1608635 197 Buy Now »
SGD
32.05 29.76 23.66 22.25 22.25
Schukat
KEY8191 800 Buy Now »
EUR
0.307 0.211 0.199
Rutronik
BAT319 2,150 Buy Now »
EUR
0.363 0.266 0.266
RS Components
1194011 110 Buy Now »
GBP
0.565 0.543 0.481 0.481
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
8191 Contact ··
XS Micro
8191 Contact ··
Peerless Electronic Supplies
8191 Contact Buy Now »

Descriptions

Screw Terminals and Screw Blocks PC SCRW-TYPE TERM
Mouser
Standard Terminal Block; Contact Material:Brass; Contact Plating:Tin; Pitch Spacing:0.079"; Gender:Plug; Mounting Type:PC Board; No. of Contacts:4; No. of Rows:2 ;RoHS Compliant: Yes
Newark
KEY8191VERT PC SCREW TERM
Heilind Electronics
Conn Power Tap 1 POS Solder ST Thru-Hole 4 Terminal 1 Port
Sager Electronics
VERT PC SCREW TERM
Heilind Asia
PC Mount Screw Terminals
Schukat
PC+SCREW TERMINAL V
Rutronik
PC Mount - Supplied w/Screw-Unassembled
Keystone
Screw Terminal; THM; PC Mount; 6-32 Thread; Vertical; Unassembled; 15 A; Brass
Allied Electronics
PC SCREW TERMINAL, 22-14AWG
Farnell
PC SCREW TERMINAL, 22-14AWG
element14 APAC
VERTICAL CRIMP TERMINAL
RS Components
PC Screw Terminal Brass Nickel Tin Plate
Carlton-Bates
TERMINAL SCREW VERTICAL PC MNT
Digi-Key
Brass Tin Plate Vertical Press-In PCB Screw Terminal Screw Supplied Unassembled
Future Electronics

Technical Specifications

Gender Male
Material Brass
Packaging Bulk
Contact Plating Tin
Number of Contacts 4
Current Rating 15 A
Termination Style Screw
Orientation Straight
Contact Material Brass
REACH SVHC Compliance No SVHC
Number of Rows 2
Size-Diameter 7.874 mm
Pin Pitch 2 mm
Size-Height 11.176 mm
Lead-Free Status Lead Free
Size-Length 5.334 mm
Mounting Type PC Board PCB
RoHS Compliant

Documents

Keystone
Datasheet 1 page 3 years ago
Newark
Datasheet 1 page 14 years ago
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 1 page 4 years ago
Datasheet 1 page 11 years ago
Datasheet 4 pages 10 years ago
Future Electronics
Datasheet 4 pages 11 years ago
Farnell
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 4 pages 11 years ago

Images

Alternate Names

KEYSTONE ELECTRONICS 8191
KEY 8191
MILLER 8191
KEYS 8191
ACR 8191
KEYSTONE ELECTRONICS CORP 8191
KEYSTONE THERMOMETRICS 8191
GREMAR 8191
KEYSTN 8191
KEYSTON 8191
SUPER GLOVE 8191
KEYSTONE ELE 8191
KEYSTONE ELECT 8191
KEYSTONE ELEC 8191
JWMLR 8191
KEYSTONE ELECTR 8191
KEYSTONE ELECTRONICS CORPORATION 8191
KEYSTONE ELECTRONICS (VA) 8191
KEYSTONE ELECTO 8191
KEYSTONE (SPCR/STDF) 8191
KEYSTONE ELECTRO 8191
KEYSTONE ELEC CORP 8191
KSTN 8191
KEYSTONE ELECTRIC CORP 8191
KEYSTO 8191

Search for other parts like 8191 »