TE Connectivity / AMP 770858-1

Connector Header 10 Position 4.14mm Solder Straight Thru-Hole 10 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingLead, Tin
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Pins10
Number of Terminals10
Shell MaterialNylon
Technical
Circuit ApplicationPower
Connector TypePin
Contact Current Rating9.5 A
Contact GenderMale
Current Rating9.5 A
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits10
Number of Contacts10
Number of Ports1
Number of Positions10
Number of Power Positions10
Number of Rows2
OrientationStraight
PCB Mounting OrientationVertical
Plating Thickness150 µm
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Dimensions
Height13.49 mm
Length22.28 mm
Pitch4.1148 mm
Row Spacing162 µm
Width9.83 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 770858-1.

TE Connectivity
Datasheet134 pages16 years ago
Technical Drawing1 page8 years ago
Instruction Sheet3 pages12 years ago
Datasheet20 pages12 years ago
Datasheet12 pages13 years ago
Technical Drawing1 page13 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.305
$ 1.49
$ 1.49
Stock
2,287
126,759
126,759
Authorized Distributors
4
21
21
Gender
Male
Male
Male
Pitch
4.1148 mm
4.1148 mm
4.1148 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Lead, Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 770858-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 770858-1 provided by its distributors.

Connector Header 10 Position 4.14mm Solder Straight Thru-Hole 10 Terminal 1 Port
10P Mini Umnl Hdr Assy Sndbl |Amp Te Connectivity 770858-1
.163 Centerline 600 V 9.5 A max.

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7708581

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingLead, Tin
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Pins10
Number of Terminals10
Shell MaterialNylon
Technical
Circuit ApplicationPower
Connector TypePin
Contact Current Rating9.5 A
Contact GenderMale
Current Rating9.5 A
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits10
Number of Contacts10
Number of Ports1
Number of Positions10
Number of Power Positions10
Number of Rows2
OrientationStraight
PCB Mounting OrientationVertical
Plating Thickness150 µm
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Dimensions
Height13.49 mm
Length22.28 mm
Pitch4.1148 mm
Row Spacing162 µm
Width9.83 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 770858-1.

TE Connectivity
Datasheet134 pages16 years ago
Technical Drawing1 page8 years ago
Instruction Sheet3 pages12 years ago
Datasheet20 pages12 years ago
Datasheet12 pages13 years ago
Technical Drawing1 page13 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVNon-Compliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement3 pages11 years ago
Materials Sheet2 pages8 years ago