TE Connectivity 1-770971-0

Conn Power HDR 10 POS 4.14mm Solder RA Thru-Hole 10 Terminal 1 Port Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Terminals10
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating9.5 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9.5 A
Fastening TypeRamp
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits10
Number of Contacts10
Number of Poles10
Number of Ports1
Number of Positions10
Number of Power Positions10
Number of Rows2
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness150 µm
SealableNo
TerminationSolder
Test Voltage1.5 kV
VDE TestedYes
Voltage Rating600 V
Dimensions
Height11.86 mm
Lead Pitch4.14 mm
Length22.28 mm
PCB Thickness62 µm
Pitch4.1148 mm
Row Spacing162 µm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770971-0.

Newark
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Master Electronics
Datasheet134 pages16 years ago
Future Electronics
Technical Drawing1 page5 years ago
Datasheet7 pages0 years ago
TE Connectivity
Datasheet1 page8 years ago
Datasheet20 pages12 years ago
Instruction Sheet7 pages4 years ago
Technical Drawing1 page13 years ago
Datasheet12 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Farnell
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Arrow Electronics
Datasheet134 pages16 years ago

Inventory History

3 month trend:
+5.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-770971-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-770971-0 provided by its distributors.

Conn Power HDR 10 POS 4.14mm Solder RA Thru-Hole 10 Terminal 1 Port Bag
TE CONNECTIVITY 1-770971-0 / Tyco 1-770971-0, HEADER ASSEMBLY, RIGHT ANGLE, WITH SHORT PEG, 10 CIR..., .163"" Centerline, 600 V, 9.5 A max.
No. Of Contacts:10Contacts; Product Range:Mini Universal Mate-N-Lok Series; Connector Mounting:Pcb Mount; Contact Termination Type:Through Hole; Pitch Spacing:4.14Mm; Gender:Header; Contact Gender:Pin; Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 1-770971-0.
10P MINI UMNL R/A HDR ASSY SN Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): .162 in Header Receptacle Wire-to-Board 10 | Rectangular Power Connector | Part Number: 1-770971-0 | Internal Number: 1-770971-0 | .162" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770971-0.

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Terminals10
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating9.5 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9.5 A
Fastening TypeRamp
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits10
Number of Contacts10
Number of Poles10
Number of Ports1
Number of Positions10
Number of Power Positions10
Number of Rows2
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness150 µm
SealableNo
TerminationSolder
Test Voltage1.5 kV
VDE TestedYes
Voltage Rating600 V
Dimensions
Height11.86 mm
Lead Pitch4.14 mm
Length22.28 mm
PCB Thickness62 µm
Pitch4.1148 mm
Row Spacing162 µm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770971-0.

Newark
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Master Electronics
Datasheet134 pages16 years ago
Future Electronics
Technical Drawing1 page5 years ago
Datasheet7 pages0 years ago
TE Connectivity
Datasheet1 page8 years ago
Datasheet20 pages12 years ago
Instruction Sheet7 pages4 years ago
Technical Drawing1 page13 years ago
Datasheet12 pages13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Farnell
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Arrow Electronics
Datasheet134 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet3 pages8 years ago
Rohs Statement1 page11 years ago