TE Connectivity 1-770858-1

Connector Power HDR 10 POS Solder ST Thru-Hole 10 Terminal 1 Port
Production

Price and Stock

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingGold, Tin
Housing ColorWhite, Natural
Housing MaterialNylon
MountThrough Hole
Number of Pins10
Number of Terminals10
PlatingGold
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating9.5 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9.5 A
Fastening TypeRamp
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits10
Number of Contacts10
Number of Ports1
Number of Positions10
Number of Power Positions10
Number of Rows2
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth9.83 mm
Height13.49 mm
Lead Pitch4.14 mm
Length22.28 mm
PCB Thickness62 µm
Pitch4.1148 mm
Row Spacing162 µm
Width9.83 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770858-1.

Newark
Datasheet6 pages12 years ago
Datasheet134 pages16 years ago
Datasheet1 page15 years ago
Sager Electronics
Technical Drawing1 page5 years ago
TE Connectivity
Instruction Sheet7 pages4 years ago
Technical Drawing1 page8 years ago
Datasheet20 pages12 years ago
Datasheet12 pages13 years ago
Technical Drawing1 page13 years ago
Future Electronics
Datasheet134 pages16 years ago
Burklin Elektronik
Datasheet6 pages3 years ago

Inventory History

3 month trend:
+10.49%

Alternate Parts

Price @ 1000
$ 3.635
$ 1.49
$ 1.49
Stock
57,025
126,418
126,418
Authorized Distributors
17
21
21
Connector Type
Pin
Pin
Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
9.5 A
9.5 A
9.5 A
Orientation
Vertical
Vertical
Vertical
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-770858-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-770858-1 provided by its distributors.

Connector Power HDR 10 POS Solder ST Thru-Hole 10 Terminal 1 Port
No. Of Contacts:10Contacts; Product Range:Mini-Universal Mate-N-Lok Series; Connector Mounting:Pcb Mount; Contact Termination Type:Solder; Pitch Spacing:4.14Mm; Gender:Header; Contact Gender:Pin; Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 1-770858-1.
10P MINI UMNL HDR ASSY AU LF Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): .162 in Header Receptacle Wire-to-Board 10 | Rectangular Power Connector | Part Number: 1-770858-1 | Internal Number: 1-770858-1 | .162" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770858-1.

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingGold, Tin
Housing ColorWhite, Natural
Housing MaterialNylon
MountThrough Hole
Number of Pins10
Number of Terminals10
PlatingGold
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating9.5 A
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating9.5 A
Fastening TypeRamp
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits10
Number of Contacts10
Number of Ports1
Number of Positions10
Number of Power Positions10
Number of Rows2
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Dimensions
Depth9.83 mm
Height13.49 mm
Lead Pitch4.14 mm
Length22.28 mm
PCB Thickness62 µm
Pitch4.1148 mm
Row Spacing162 µm
Width9.83 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770858-1.

Newark
Datasheet6 pages12 years ago
Datasheet134 pages16 years ago
Datasheet1 page15 years ago
Sager Electronics
Technical Drawing1 page5 years ago
TE Connectivity
Instruction Sheet7 pages4 years ago
Technical Drawing1 page8 years ago
Datasheet20 pages12 years ago
Datasheet12 pages13 years ago
Technical Drawing1 page13 years ago
Future Electronics
Datasheet134 pages16 years ago
Burklin Elektronik
Datasheet6 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Rohs Statement1 page11 years ago