📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Diodes Inc. 74LVC1G08SE-7

74LVC1G08 Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - SOT-353
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G08SE-7.

Newark

Datasheet16 pages9 years ago

element14 APAC

Future Electronics

iiiC

Components Direct

Inventory History

3 month trend:
-16.58%

CAD Models

Download Diodes Inc. 74LVC1G08SE-7 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.027
$ 0.027
Stock
2,455,810
5,619,995
5,619,995
Authorized Distributors
6
6
6
Case/Package
SOT-353
SC
SC
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
6 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.74LVC1G32SE-7
74LVC Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - SOT-353
Diodes Inc.74LVC1G02SE-7
74LVC1G02 Series 5.5 V Surface Mount Single 2 Input Positive NOR Gate - SOT-353
Diodes Inc.74LVC1G00SE-7
SINGLE 2 INPUT POSITIVE NAND GATE NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5

Descriptions

Descriptions of Diodes Inc. 74LVC1G08SE-7 provided by its distributors.

74LVC1G08 Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - SOT-353
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-353, 74LVC1G08
AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
AND Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R
SINGLE 2-INPUT AND GATE SOT353
200uA 1.65V~5.5V 1 1.7ns@5V,50pF And SOT-323-5 Gates ROHS
AND GATE 1ELEMENT 2IN CMOS 5PIN SOT353
LOGIC LVC 1 GATE SOT353 T&R 3K
LOGIC, POS AND, SINGLE, 2 IP, SOT353; Logic Family / Base Number: 74LVC1G08; Logic Type: AND; Output Current: 32mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-353; No. of Pins: 5Pins; Logic IC Family: 74LVC; Logic IC Base Number: 741G08; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Logic Function Number: 741G08-7; No. of Gates: 1; Operating Temperature Range: -40°C to +85°C; Output Type: Totem Pole; Supply Voltage Range: 1.65V to 5.5V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G08SE-7.
  • 74LVC1G08SE7