📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi NC7SZ08P5X

Tiny Logic UHS Two-Input AND Gate AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ08P5X.

IHS

Datasheet13 pages3 years ago
Datasheet10 pages16 years ago

Upverter

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-4.20%

CAD Models

Download onsemi NC7SZ08P5X symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.03
$ 0.03
Stock
5,619,995
1,411,890
1,411,890
Authorized Distributors
6
6
6
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
12.7 ns
12.7 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

MC74VHC Series 3.75 V Surface Mount Single 2-Input AND Gate - SC-88A
MC74VHC1G08 Series 2 to 5.5 V CMOS Single 2 Input AND Gate - SOT-353
MC74VHC1G09 Series 2 to 5.5 V Single 2 Input AND Gate w/Open Drain - SC-70-5

Descriptions

Descriptions of onsemi NC7SZ08P5X provided by its distributors.

Tiny Logic UHS Two-Input AND Gate AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
AND GATE, SINGLE, 2 I/P, SC-70-5; Logic Family / Base Number: NC7S08; Logic Type: AND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SC-70; No. of Pins: 5Pins; Logic IC Family: NC7S; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The NC7SZ08 is a single two-input AND gate from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The devise is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ08P5X.