Diodes Inc. 74LVC1G32SE-7

74LVC Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - SOT-353
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-353
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-32 mA
Logic FunctionOR
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current-50 mA
Output Voltage6.5 V
PackagingCut Tape
Propagation Delay1.7 ns
Quiescent Current200 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time3.4 ns
Dimensions
Height1.1 mm
Length2.2 mm
Width2.2 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G32SE-7.

element14 APAC
Datasheet12 pages12 years ago
Datasheet14 pages13 years ago
Augswan
Datasheet16 pages8 years ago
Future Electronics
Datasheet14 pages9 years ago
TME
Datasheet16 pages4 years ago
iiiC
Datasheet19 pages13 years ago

Inventory History

3 month trend:
+23.99%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.042
$ 0.042
Stock
4,920,112
2,781,664
2,781,664
Authorized Distributors
12
10
10
Case/Package
SOT-353
SC
SC
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
1.7 ns
2.4 ns
2.4 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
200 µA
2 µA
2 µA

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 74LVC1G32SE-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. 74LVC1G32SE-7 provided by its distributors.

74LVC Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - SOT-353
OR 74LVC1G32 e3 74LVC logic gate circuit 1.7ns @ 5V 50pF 1.1mm 32mA 32mA 1.7V-2V
LOGIC, POS OR, SINGLE, 2 IP, SOT353; Logic Family / Base Number: 74LVC1G32; Logic Type: OR; Output Current: 32mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-353; No. of Pins: 5Pins; Logic IC Family: 74LVC; Logic IC Base Number: 741G32; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Logic Function Number: 741G32-7; No. of Gates: 1; Operating Temperature Range: -40°C to +85°C; Output Type: Totem Pole; Supply Voltage Range: 1.65V to 5.5V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G32SE-7.
  • 74LVC1G32SE7

Technical Specifications

Physical
Case/PackageSOT-353
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-32 mA
Logic FunctionOR
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current-50 mA
Output Voltage6.5 V
PackagingCut Tape
Propagation Delay1.7 ns
Quiescent Current200 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time3.4 ns
Dimensions
Height1.1 mm
Length2.2 mm
Width2.2 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74LVC1G32SE-7.

element14 APAC
Datasheet12 pages12 years ago
Datasheet14 pages13 years ago
Augswan
Datasheet16 pages8 years ago
Future Electronics
Datasheet14 pages9 years ago
TME
Datasheet16 pages4 years ago
iiiC
Datasheet19 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago