Nexperia 74HCT00D,653

LOGIC, NAND GATE, QUAD, SOIC-14; Logic Type: NAND Gate; No. of Inputs: 2; Supply V
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins14
Technical
Number of Gates4
Output Current4 mA
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT00D,653.

Augswan
Datasheet15 pages11 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Farnell
Datasheet16 pages13 years ago
Future Electronics
Datasheet15 pages15 years ago
Datasheet17 pages27 years ago
Jameco
Datasheet18 pages17 years ago

Inventory History

3 month trend:
-36.39%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.203
$ 0.203
Stock
613,089
2,043,024
2,043,024
Authorized Distributors
15
10
10
Case/Package
-
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
NAND
NAND
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
-
13 ns
13 ns
Low Level Output Current
-
5.2 mA
5.2 mA
High Level Output Current
-
-5.2 mA
-5.2 mA
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HCT00D,653.

Related Parts

Descriptions

Descriptions of Nexperia 74HCT00D,653 provided by its distributors.

LOGIC, NAND GATE, QUAD, SOIC-14; Logic Type: NAND Gate; No. of Inputs: 2; Supply V
74HCT Series 5.5V Surface Mount High Speed Quad 2-Input NAND Gate - SOIC-14
Quad 2-Input NAND Gate; SN74HCT00DR MM74HCT00M CD74HCT00M SN74HCT00D M74HCT00RM13TR 74HCT00D,653
Quad 2-input NAND gate 4.5~5.5V 4mA -40~125℃ SO14 PB FREE
74HC00; 74HCT00 - Quad 2-input NAND gate
74HCT00 e4 74HCT Tape & Reel (TR) logic gate circuit 12ns @ 4.5V 50pF 1.75mm 4mA 4mA 5.5V
IC GATE NAND QUAD 2INPUT 14SOIC
Logic Gates QUAD 2-IN NAND GATE 2INPUT
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
LOGIC, NAND GATE, QUAD, SOIC-14; Logic Type:NAND Gate; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Number of Pins14
Technical
Number of Gates4
Output Current4 mA
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT00D,653.

Augswan
Datasheet15 pages11 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Farnell
Datasheet16 pages13 years ago
Future Electronics
Datasheet15 pages15 years ago
Datasheet17 pages27 years ago
Jameco
Datasheet18 pages17 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago