Sponsored
SIMILAR Equivalent to NXP Semiconductors 74HCT00D
Texas Instruments SN7400DG4
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube

NXP Semiconductors 74HCT00D

IC MOS 74HCT00/SO/74HCT00D PHILIPS HCT SO

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
99K0535 2,546 Buy Now »
USD
0.519 0.363 0.238 0.109 0.095
Chip One Stop Japan
C1S537100427115 140 Buy Now »
USD
0.139 0.139 0.139
Chip One Stop Global
C1S537100427115 140 Buy Now »
USD
0.139 0.139 0.139
Distrelec
74HCT00D 140 Buy Now »
EUR
0.340 0.340 0.300 0.300 0.300
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
23894 19,765 Buy Now »
USD
0.280 0.280 0.178 0.076 0.076
Component Sense
74HCT00D 12,010 Buy Now »
C Plus Electronics
74HCT00D Yes ··
Freedom EMG
74HCT00D 1,342 ··
NetSource Technology
74HCT00D 2,883 ··
Eurotronik
74HCT00D 399 ··
Freelance Electronics
74HCT00D 1,625 Buy Now »
USD
0.070 0.070 0.070 0.070 0.070
Area51
74HCT00D 2,156 ··
USD
0.100 0.100 0.100 0.100 0.100
STLAA.com
74HCT00D 5,880 ··
NAC Semi
74HCT00D 58 Buy Now »
4 Star Electronics
74HCT00D 2,002 Send RFQ »
Select Technology
74HCT00D 3 ··
Ewing Components
74HCT00D 7,003 Send RFQ »
Abacus Technologies
74HCT00D 3,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
74HCT00D Contact Send RFQ »
Chip 1 Exchange
74HCT00D Contact ··
Summit Electronics
74HCT00D Contact Send RFQ »
TransparentC
74HCT00D Contact Send RFQ »

Descriptions

Logic IC [NXP] 74HCT00D Logic IC
Distrelec
74HCT CMOS, SMD, 74HCT00, SOIC14; Logic Type:NAND; Output Current:4mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HCT00; Logic Function Number:00; Logic IC Base Number:7400; Logic IC Family:HCT; Logic IC Function:Quadruple 2-Input NAND Gate; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:4mA; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
element14 APAC
NAND Gate 4-Element 2-IN CMOS 14-Pin SO
Chip One Stop Global
NAND GATE 4-ELEM 2-IN CMOS 14PIN S
Component Sense
NAND Gate 4-Element 2-IN CMOS 14-Pin SO
Chip One Stop Japan
74HCT CMOS, SMD, 74HCT00, SOIC14; Logic IC Function:Quadruple 2-Input NAND Gate; Logic IC Family:HCT; Logic IC Base Number:7400; Max Output Current:4mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74HCT00; Logic Function Number:00; No. of Gates:4; No. of Inputs:2; No. of Pins:14; Supply Voltage:5V; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
74HCT CMOS, SMD, 74HCT00, SOIC14; Logic IC Function:Quadruple 2-Input NAND Gate; Logic IC Family:HCT; Logic IC Base Number:7400; Output Current Max:4mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating ;RoHS Compliant: Yes
Newark
IC MOS 74HCT00/SO/74HCT00D PHILIPS HCT SO
Halfin

Technical Specifications

Input Capacitance 3.5 pF
REACH SVHC Compliance No SVHC
Number of Pins 14
Case / Package / Footprint SOIC
Number of Circuits 4
Mounting Type Surface Mount
Output Current 4 mA
Number of Gates 4
Supply Voltage (DC) 4.5 V (min)
Lead-Free Status Lead Free
Packaging Bulk
RoHS Compliant

Documents

Digi-Key
Datasheet 17 pages 20 years ago
Newark
Datasheet 15 pages 3 years ago
Datasheet
Allied Electronics
Datasheet 17 pages 20 years ago
Farnell
Datasheet 16 pages 6 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS 74HCT00D
NXP 74HCT00D
PHIL 74HCT00D
PHILLIPS 74HCT00D
PHI 74HCT00D
PHILIPS/NXP 74HCT00D
PHILIP 74HCT00D
NXP SEMI 74HCT00D
PHILIPS SEMICONDUCTORS 74HCT00D
Philips Semiconductor 74HCT00D
PHILPS 74HCT00D
PHILIPS SEMI 74HCT00D
NXP/PHILIPS 74HCT00D
NXP SEMICONDUCTOR 74HCT00D
PHILIPS COMPONENTS 74HCT00D
PHL 74HCT00D
PHLIPS 74HCT00D
PHILIPS ECG 74HCT00D
PHILL 74HCT00D
Philips Semiconducto 74HCT00D
PHILLIP 74HCT00D
PHILI 74HCT00D
PHIL/SIG 74HCT00D
PHILTPS 74HCT00D
ERO 74HCT00D
Philips Semiconductors 74HCT00D
NXP Semiconductors NV 74HCT00D
NXP 74HCT00D

Search for other parts like 74HCT »