Nexperia 74HC238PW,112

Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Bulk
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
High Level Output Current-5.2 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer, Demux
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay240 ns
Quiescent Current8 µA
Supply TypeSingle
Turn-On Delay Time240 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC238PW,112.

SHENGYU ELECTRONICS
Datasheet19 pages11 years ago
NXP Semiconductors
Datasheet18 pages16 years ago
iiiC
Datasheet18 pages0 years ago

Inventory History

3 month trend:
+34.55%

Alternate Parts

Price @ 1000
$ 0.172
$ 0.184
$ 0.184
Stock
139,178
2,019,400
2,019,400
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC238PW,112.

Related Parts

Descriptions

Descriptions of Nexperia 74HC238PW,112 provided by its distributors.

Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Bulk
74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer
HC/UH e4 74HC238 1x 3:8 multiplexer circuit 240ns 5V 5mm 5.2mA 5.2mA
Encoders, Decoders, Multiplexers & Demultiplexers 3-TO-8 DECODER
16 Terminations2V~6V 16 Pin 74HC238 Signal switch74HC Series 1 Functions
HC/UH SERIES OTHER DECODER/DRIVER TRUE OUTPUT PDSO16
IC 3:8 LINE DECOD/DEMUX 16TSSOP
DECODER/DEMULTIPLEXER SGL 16PI
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
High Level Output Current-5.2 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer, Demux
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay240 ns
Quiescent Current8 µA
Supply TypeSingle
Turn-On Delay Time240 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC238PW,112.

SHENGYU ELECTRONICS
Datasheet19 pages11 years ago
NXP Semiconductors
Datasheet18 pages16 years ago
iiiC
Datasheet18 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago