Texas Instruments 74FCT162H245CTPVCT

16-Bit Bus Transceivers with Bus-Hold and 3-State Outputs 48-SSOP -40 to 85

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight600.301152 mg
Technical
High Level Output Current24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits16
Number of Bits per Element8
Number of Circuits2
Number of Elements2
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay4.1 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162H245CTPVCT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet18 pages13 years ago
Datasheet17 pages16 years ago
Datasheet9 pages23 years ago

Inventory History

3 month trend:
+11.50%

Alternate Parts

Price @ 1000
$ 0.735
$ 1.15
$ 1.15
Stock
25,354
95,123
95,123
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
2
Number of Inputs
-
-
-
Propagation Delay
4.1 ns
4.1 ns
4.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
500 µA
500 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74FCT162H245CTPVCT.

Related Parts

Descriptions

Descriptions of Texas Instruments 74FCT162H245CTPVCT provided by its distributors.

16-Bit Bus Transceivers with Bus-Hold and 3-State Outputs 48-SSOP -40 to 85
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP T/R
ROHS3Compliant Contains Lead Gold BIDIRECTIONAL Logic Transceiver, Non-Inverting -40C~85C TA 5V 1W 0.635mm
IC TXRX NON-INVERT 5.5V 48SSOP
IC TRANSCVR 16BIT N-INV 48SSOP
Bus Transceivers 16B Bus Transceivers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight600.301152 mg
Technical
High Level Output Current24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits16
Number of Bits per Element8
Number of Circuits2
Number of Elements2
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay4.1 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162H245CTPVCT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet18 pages13 years ago
Datasheet17 pages16 years ago
Datasheet9 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago