Texas Instruments 74FCT162245CTPVCG4

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Production
In Stock

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight600.301152 mg
Technical
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits16
Number of Bits per Element8
Number of Channels16
Number of Circuits2
Number of Elements2
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay4.1 ns
Quiescent Current5 µA
Turn-On Delay Time5.8 ns
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162245CTPVCG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet18 pages13 years ago
Datasheet17 pages16 years ago
Datasheet9 pages23 years ago

Alternate Parts

Price @ 1000
$ 1.29
$ 1.29
Stock
35,774
194,976
194,976
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
4.1 ns
4.5 ns
4.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74FCT162245CTPVCG4.

Related Parts

Descriptions

Descriptions of Texas Instruments 74FCT162245CTPVCG4 provided by its distributors.

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85
FCT SERIES DUAL 8-BIT TRANSCEIVER TRUE OUTPUT PDSO48
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube
IC TXRX NON-INVERT 5.5V 48SSOP
IC TRANSCVR 16BIT N-INV 48SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight600.301152 mg
Technical
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits16
Number of Bits per Element8
Number of Channels16
Number of Circuits2
Number of Elements2
Operating Supply Voltage5 V
PackagingRail/Tube
PolarityNon-Inverting
Propagation Delay4.1 ns
Quiescent Current5 µA
Turn-On Delay Time5.8 ns
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162245CTPVCG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet18 pages13 years ago
Datasheet17 pages16 years ago
Datasheet9 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago