Texas Instruments CY74FCT162245CTPVC

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
NRND

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight600.301152 mg
Technical
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits16
Number of Bits per Element8
Number of Channels16
Number of Circuits2
Number of Elements2
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay4.1 ns
Quiescent Current5 µA
TerminationSMD/SMT
Turn-On Delay Time5.8 ns
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT162245CTPVC.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet17 pages16 years ago
Datasheet9 pages23 years ago
Arrow Electronics
Datasheet18 pages13 years ago
Farnell
Datasheet16 pages8 years ago
Datasheet18 pages10 years ago
Newark
Datasheet17 pages9 years ago
Datasheet17 pages14 years ago
Datasheet16 pages8 years ago
Sierra IC
Datasheet9 pages27 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago

Inventory History

3 month trend:
+0.07%

Alternate Parts

Price @ 1000
$ 1.01
$ 1.29
$ 1.29
Stock
154,976
194,646
194,646
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
4.1 ns
4.5 ns
4.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT162245CTPVC.

Related Parts

Descriptions

Descriptions of Texas Instruments CY74FCT162245CTPVC provided by its distributors.

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
74FCT162245 Tube WITH DIRECTION CONTROL 74FCT logic driver 24mA 24mA 5.8ns 2.79mm 1W
16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight600.301152 mg
Technical
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits16
Number of Bits per Element8
Number of Channels16
Number of Circuits2
Number of Elements2
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay4.1 ns
Quiescent Current5 µA
TerminationSMD/SMT
Turn-On Delay Time5.8 ns
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT162245CTPVC.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet17 pages16 years ago
Datasheet9 pages23 years ago
Arrow Electronics
Datasheet18 pages13 years ago
Farnell
Datasheet16 pages8 years ago
Datasheet18 pages10 years ago
Newark
Datasheet17 pages9 years ago
Datasheet17 pages14 years ago
Datasheet16 pages8 years ago
Sierra IC
Datasheet9 pages27 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago