Texas Instruments 74FCT162244ATPVCG4

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits16
Number of Bits per Element4
Number of Elements4
Number of Input Lines16
Number of Output Lines3
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay4.8 ns
Quiescent Current5 µA
TerminationSMD/SMT
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162244ATPVCG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet16 pages12 years ago
Datasheet9 pages23 years ago
Newark
Datasheet15 pages16 years ago
Datasheet16 pages9 years ago
element14 APAC
Datasheet15 pages9 years ago
Datasheet16 pages9 years ago
Datasheet16 pages9 years ago
Farnell
Datasheet16 pages10 years ago
Datasheet16 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.51
$ 1.67
$ 1.67
Stock
25,836
66,555
66,555
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
4.8 ns
4.8 ns
4.8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74FCT162244ATPVCG4.

Related Parts

Descriptions

Descriptions of Texas Instruments 74FCT162244ATPVCG4 provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
TEXAS INSTRUMENTS 74FCT162244ATPVCG4 LOGIC, BUFF/DVR 16BIT N-INV, 48SSOP
74FCT162244 Tube Not Qualified 74FCT logic receiver 24mA 24mA 4.8ns 2.79mm 1W
Buffers & Line Drivers 16-Bit Bus Trnscvr With 3-State Outputs
LOGIC, BUFF/DVR 16BIT N-INV, 48SSOP; Logic IC Function:16-Bit Buffer / Line Driver; Logic IC Family:FCT; Logic IC Base Number:74162244; Min Supply Voltage:4.5V; Max Supply Voltage:5.5V; Case Style:SSOP; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits16
Number of Bits per Element4
Number of Elements4
Number of Input Lines16
Number of Output Lines3
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay4.8 ns
Quiescent Current5 µA
TerminationSMD/SMT
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162244ATPVCG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet16 pages12 years ago
Datasheet9 pages23 years ago
Newark
Datasheet15 pages16 years ago
Datasheet16 pages9 years ago
element14 APAC
Datasheet15 pages9 years ago
Datasheet16 pages9 years ago
Datasheet16 pages9 years ago
Farnell
Datasheet16 pages10 years ago
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago