Texas Instruments 74FCT162244ATPVCT

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
NRND

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Manufacturer Package IdentifierDL0048A
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits16
Number of Bits per Element4
Number of Channels16
Number of Elements4
Number of Input Lines16
Number of Inputs16
Number of Output Lines3
Number of Outputs16
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay4.8 ns
Quiescent Current500 µA
Schedule B8542390000
Turn-On Delay Time6.2 ns
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162244ATPVCT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages8 years ago
Technical Drawing2 pages10 years ago
Datasheet16 pages12 years ago
Datasheet15 pages16 years ago
Datasheet9 pages22 years ago
Sierra IC
Datasheet8 pages24 years ago
SHENGYU ELECTRONICS
Datasheet18 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.67
$ 0.895
$ 0.71
$ 1.33
$ 1.51
Stock
55,465
48,378
47,884
80,332
25,341
Authorized Distributors
2
7
7
1
1
Case/Package
SSOP
SSOP
SSOP
SSOP
SSOP
Number of Pins
48
48
48
48
48
Number of Circuits
-
-
-
-
-
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Max Frequency
-
-
-
-
-
Quiescent Current
500 µA
500 µA
5 µA
500 µA
5 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74FCT162244ATPVCT.

Related Parts

Descriptions

Descriptions of Texas Instruments 74FCT162244ATPVCT provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
IC BUFFER NON-INVERT 5.5V 48SSOP
IC BUFF/DVR 16BIT N-INV 48SSOP
Buffer Logic IC; Buffer Type:Non-Inverting Buffer; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Manufacturer Package IdentifierDL0048A
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits16
Number of Bits per Element4
Number of Channels16
Number of Elements4
Number of Input Lines16
Number of Inputs16
Number of Output Lines3
Number of Outputs16
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay4.8 ns
Quiescent Current500 µA
Schedule B8542390000
Turn-On Delay Time6.2 ns
Dimensions
Height2.79 mm
Length15.88 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162244ATPVCT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages8 years ago
Technical Drawing2 pages10 years ago
Datasheet16 pages12 years ago
Datasheet15 pages16 years ago
Datasheet9 pages22 years ago
Sierra IC
Datasheet8 pages24 years ago
SHENGYU ELECTRONICS
Datasheet18 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago