CTS Components 741X163100JP

Res Thick Film Array 10 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Circuit TypeIsolated
CompositionThick Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Elements8
Number of Resistors8
PackagingDigi-Reel®
Power Dissipation63 mW
Power Per Element62.5 mW
Power Rating504 mW
Resistance10 Ω
Temperature Coefficient200 ppm/°C
TerminationConvex, SMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Working Voltage25 V
Dimensions
Height550 µm
Length3.9624 mm
Thickness450 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 741X163100JP.

Electro Sonic
Datasheet4 pages10 years ago
Upverter
Datasheet10 pages7 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Future Electronics
Datasheet5 pages15 years ago
Datasheet10 pages7 years ago
Datasheet4 pages10 years ago
DigiKey
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-28.63%

Alternate Parts

Price @ 1000
$ 0.072
$ 0.046
$ 0.046
Stock
101,155
554,788
554,788
Authorized Distributors
7
17
17
Resistance
10 Ω
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
1506
1506
Number of Resistors
8
8
8
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for CTS Components 741X163100JP.

Related Parts

Descriptions

Descriptions of CTS Components 741X163100JP provided by its distributors.

Res Thick Film Array 10 Ohm 5% 0.5W(1/2W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
74X Series 8 Element 10 O ±5 % Case 0402 x 8 SMT Chip Resistor Array
Resistor, Array, 10 Ohm, ± 5%, 500 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Circuit TypeIsolated
CompositionThick Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Elements8
Number of Resistors8
PackagingDigi-Reel®
Power Dissipation63 mW
Power Per Element62.5 mW
Power Rating504 mW
Resistance10 Ω
Temperature Coefficient200 ppm/°C
TerminationConvex, SMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Working Voltage25 V
Dimensions
Height550 µm
Length3.9624 mm
Thickness450 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for CTS Components 741X163100JP.

Electro Sonic
Datasheet4 pages10 years ago
Upverter
Datasheet10 pages7 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Future Electronics
Datasheet5 pages15 years ago
Datasheet10 pages7 years ago
Datasheet4 pages10 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant