ROHM MNR18E0APJ100

Res Thick Film Network 10 Ohm 5% ±200ppm/°C ISOL Molded 16-Pin 1506 Convex SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)1506
Case Code (Metric)3816
MountSurface Mount
Number of Pins16
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Elements8
Number of Resistors8
PackagingCut Tape
Power Dissipation63 mW
Power Per Element62.5 mW
Power Rating31 mW
Resistance10 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating (DC)25 V
Working Voltage25 V
Dimensions
Height558.8 µm
Length3.81 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for ROHM MNR18E0APJ100.

Datasheet10 pages7 years ago
Datasheet7 pages11 years ago
Future Electronics
Datasheet7 pages11 years ago
Datasheet4 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-0.34%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.046
$ 0.046
Stock
86,978
554,788
554,788
Authorized Distributors
3
17
17
Resistance
10 Ω
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Molded
1506
1506
Number of Resistors
8
8
8
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM MNR18E0APJ100.

Related Parts

Descriptions

Descriptions of ROHM MNR18E0APJ100 provided by its distributors.

Res Thick Film Network 10 Ohm 5% ±200ppm/°C ISOL Molded 16-Pin 1506 Convex SMD Paper T/R
1506Convex Long Side Terminals ARRAY/NETWORK RESISTOR MNR 0.150Lx0.063W 3.80mmx1.60mm 31mW 10Ohm ±200ppm/C
MNR18 Series 8 Element 10 O ±5 % Case 0602 x 8 SMT Chip Resistor Network
CN1506R8 10R 5% 0,063W CONVEX RoHSconf

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)1506
Case Code (Metric)3816
MountSurface Mount
Number of Pins16
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Elements8
Number of Resistors8
PackagingCut Tape
Power Dissipation63 mW
Power Per Element62.5 mW
Power Rating31 mW
Resistance10 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating (DC)25 V
Working Voltage25 V
Dimensions
Height558.8 µm
Length3.81 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for ROHM MNR18E0APJ100.

Datasheet10 pages7 years ago
Datasheet7 pages11 years ago
Future Electronics
Datasheet7 pages11 years ago
Datasheet4 pages15 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant