Panasonic EXB-2HV100JV

Res Thick Film Array 1506 10 Ohm 5% 1/4W ¦200ppm/¦C ISOL 16-Pin Convex SMD Punched Carrier T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1506
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins16
Number of Terminals16
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts16
Number of Elements8
Number of Resistors8
PackagingCut Tape
Power Dissipation63 mW
Power Per Element62.5 mW
Power Rating250 mW
Resistance10 Ω
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationConvex
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height450 µm
Length3.8 mm
Terminal Pitch500 µm
Thickness450 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV100JV.

Future Electronics
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages6 years ago
Datasheet3 pages10 years ago
Newark
Datasheet3 pages13 years ago
Datasheet0 pages0 years ago
Datasheet8 pages2 years ago
Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet5 pages22 years ago
Datasheet84 pages7 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Jameco
Datasheet7 pages15 years ago
DigiKey
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-25.73%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.075
Stock
400,882
106,606
Authorized Distributors
17
7
Resistance
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1506
0402
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EXB-2HV100JV.

Related Parts

Descriptions

Descriptions of Panasonic EXB-2HV100JV provided by its distributors.

Res Thick Film Array 1506 10 Ohm 5% 1/4W ¦200ppm/¦C ISOL 16-Pin Convex SMD Punched Carrier T/R
EXB-2HV Series 0402 0.063 W 10 Ohm ±5 % 8 Element SMT Chip Resistor Array
Resistor, Array, 10 Ohm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film
Resistor Array, Chip, 8 Elements 1506 10ohm, 7 in
RESISTOR,CVEX ARRAY,0402X8, 10R 5%; Resistance: 10ohm; Product Range: EXB2 Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: 0402 [1005 Metric]; No. of Pins: 16Pins; Voltage Rating: 25V; P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-2HV100JV.
  • EXB2HV100JV

Technical Specifications

Physical
Case/Package1506
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Number of Pins16
Number of Terminals16
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts16
Number of Elements8
Number of Resistors8
PackagingCut Tape
Power Dissipation63 mW
Power Per Element62.5 mW
Power Rating250 mW
Resistance10 Ω
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationConvex
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height450 µm
Length3.8 mm
Terminal Pitch500 µm
Thickness450 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV100JV.

Future Electronics
Datasheet0 pages0 years ago
Panasonic SCT
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages6 years ago
Datasheet3 pages10 years ago
Newark
Datasheet3 pages13 years ago
Datasheet0 pages0 years ago
Datasheet8 pages2 years ago
Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet5 pages22 years ago
Datasheet84 pages7 years ago
Arrow Electronics
Datasheet3 pages13 years ago
Jameco
Datasheet7 pages15 years ago
DigiKey
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant