Siemens 6SE6440-2UD21-5AA1

Micromaster 440 380-480V-AC 0-550HZ 0-480V-AC 1.5KW AC Vfd Drive
$ 3,732.88
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6SE6440-2UD21-5AA1.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

iiiC

Related Parts

SIRIUS SOFT STARTER S0 12.5A 5.5KW/400V 40 DEGR. AC 200-480V AC/DC 110-230V SCREW TERMINALS
SINAMICS V20 3AC380-480V, 0.55KW, 4DI, 2DO, 2AI, 1AO, FIELDBUS: USS/MODBUS RTU
32 A Soft Starter 3RW40 Series; IP20; 15 kW; 200 - 480 V ac

Descriptions

Descriptions of Siemens 6SE6440-2UD21-5AA1 provided by its distributors.

MICROMASTER 440 380-480V-AC 0-550HZ 0-480V-AC 1.5KW AC VFD DRIVE
Siemens Industry Inc Micromaster 440 Without Filter
LPF-40-42 LED Driver 40W 960mA 25.2 ... 42V IP67
Siemens 6SE6440-2UD21-5AA1 - 6SE64402UD215AA1
MM440 3 PHASE INVERTER W/O FILTER,1.5KW
MICROMASTER 440,3AC 380, 1.5 KW
DRIVE 2HP 4.1AMP 460VAC 3PHASE
Motion Controller Dimensions W x H x D: 73 x 173 x 149 mm Operating temperature: -10...+50 °C Weight: 1.3 kg Analogue input: 2 Analogue output: 2 Digital input: 6 Digital output: 3 Operating voltage type: 3-phase Protection rating: IP20

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SE6 440-2UD21 5AA1
  • 6SE64402UD215AA1