Siemens 3RW4027-1BB14

Soft starter, 3 phase, 15 kW, 32 A, 230 V (DC), 230 V (AC), 3RW4027-1BB14
$ 1,663.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RW4027-1BB14.

element14 APAC

Datasheet32 pages18 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+46.58%

CAD Models

Download Siemens 3RW4027-1BB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-10-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SIRIUS SOFT STARTER S0 12.5A 5.5KW/400V 40 DEGR. AC 200-480V AC/DC 110-230V SCREW TERMINALS
3RW40261BB14 Soft starter Soft starter S0, 25 A, 11 kW/400 V, 40 degrees, 480-200 V AC, 110-230
SIRIUS SOFT STARTER, SIZE S0, 38A, 18.5KW/400VAC, 200-480VAC/DC,110-230V, SCREW TERMINALS

Descriptions

Descriptions of Siemens 3RW4027-1BB14 provided by its distributors.

Soft starter, 3 phase, 15 kW, 32 A, 230 V (DC), 230 V (AC), 3RW4027-1BB14
32 A Soft Starter 3RW40 Series; IP20; 15 kW; 200 - 480 V ac
Soft Starter SIRIUS S0 32A 400V 15kW 110 ... 230VAC/DC
Siemens Industry Inc Sirius Soft Starter S0
Siemens 3RW4027-1BB14, Softstarter, 29 Amps, 7.5HP @ 230V/20HP @ 460V, 110-230VAC/DC Control Voltage, Screw Terminals
SIRIUS SOFTSTARTER 3RW4027,32A;7,5KW; Power Rating:7.5kW; Phases, No. of:3-phase; Max Load Current:32.2A; Min Load Current:17A; Voltage, Supply Max:230V ac; Voltage, Supply Min:110V ac; Approval Bodies:CE, EN / IEC, EN / VDE; ;RoHS Compliant: Yes

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RW4 027-1BB14