onsemi 6N139SM

8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Weight720 mg
Technical
Current Transfer Ratio1600 %
Data Rate100 kbps
Fall Time25 µs
Forward Current20 mA
Forward Voltage1.7 V
Max Input Current20 mA
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current per Channel60 mA
Output Voltage18 V
PackagingBulk
Power Dissipation100 mW
Reverse Breakdown Voltage5 V
Rise Time60 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for onsemi 6N139SM.

Farnell
Datasheet0 pages0 years ago
onsemi
Datasheet15 pages1 year ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet14 pages14 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-13.98%

Alternate Parts

Price @ 1000
$ 0.576
$ 0.68
$ 0.68
Stock
76,398
603,949
603,949
Authorized Distributors
4
5
5
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
-
-
-
Current Transfer Ratio
1600 %
1600 %
1600 %
Rise Time
60 µs
60 µs
60 µs
Fall Time
25 µs
25 µs
25 µs
Output Voltage
18 V
18 V
18 V
Output Current
-
-
-
Forward Voltage
1.7 V
1.3 V
1.3 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 6N139SM.

Related Parts

Descriptions

Descriptions of onsemi 6N139SM provided by its distributors.

8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD White Bulk - Bulk
6N Series Single Channel Surface Mount Photo Darlington Optocoupler - MDIP-8
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 0.3MBps
The 6N138M/9M and HCPL2730M/31M optocouplers consist of an AlGaAs LED optically coupled to a high gain split darlington photodetector. The split darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocoupler. In the dual channel devices, HCPL2730M/HCPL2731M, an integrated emitter-base resistor provides superior stability over temperature. The combination of a very low input current of 0.5mA and a high current transfer ratio of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements. An internal noise shield provides exceptional common mode rejection of 10 kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N139SM.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Weight720 mg
Technical
Current Transfer Ratio1600 %
Data Rate100 kbps
Fall Time25 µs
Forward Current20 mA
Forward Voltage1.7 V
Max Input Current20 mA
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current per Channel60 mA
Output Voltage18 V
PackagingBulk
Power Dissipation100 mW
Reverse Breakdown Voltage5 V
Rise Time60 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for onsemi 6N139SM.

Farnell
Datasheet0 pages0 years ago
onsemi
Datasheet15 pages1 year ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet14 pages14 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago