Vishay 6N139-X009

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current Transfer Ratio2000 %
Fall Time25 µs
Forward Current25 mA
Forward Voltage1.4 V
Max Collector Current60 mA
Max Input Current25 mA
Max Operating Temperature100 °C
Max Output Voltage18 V
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel60 mA
Power Dissipation100 mW
Reverse Breakdown Voltage5 V
Rise Time60 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Vishay 6N139-X009.

Newark
Datasheet10 pages5 years ago
Future Electronics
Datasheet10 pages3 years ago
_legacy Avnet
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-25.70%

Alternate Parts

Price @ 1000
$ 0.662
$ 0.642
$ 0.642
Stock
30,137
54,574
54,574
Authorized Distributors
7
12
12
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
-
-
-
Current Transfer Ratio
2000 %
2000 %
2000 %
Rise Time
60 µs
60 µs
60 µs
Fall Time
25 µs
25 µs
25 µs
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
25 mA
25 mA
25 mA

Engineering Resources

View Evaluation kits and Reference designs for Vishay 6N139-X009.

Related Parts

Descriptions

Descriptions of Vishay 6N139-X009 provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD
High Speed Optocoupler, 100 kBd, Low Input Current, Photodiode Darlington Output
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 0.1MBps

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N139X009

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current Transfer Ratio2000 %
Fall Time25 µs
Forward Current25 mA
Forward Voltage1.4 V
Max Collector Current60 mA
Max Input Current25 mA
Max Operating Temperature100 °C
Max Output Voltage18 V
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel60 mA
Power Dissipation100 mW
Reverse Breakdown Voltage5 V
Rise Time60 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Vishay 6N139-X009.

Newark
Datasheet10 pages5 years ago
Future Electronics
Datasheet10 pages3 years ago
_legacy Avnet
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago