Vishay 6N139-X009T

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current Transfer Ratio2000 %
Fall Time25 µs
Forward Current25 mA
Forward Voltage1.4 V
Max Collector Current60 mA
Max Input Current25 mA
Max Operating Temperature100 °C
Max Output Voltage18 V
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel60 mA
PackagingTape & Reel (TR)
Power Dissipation100 mW
Reverse Breakdown Voltage5 V
Rise Time60 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Vishay 6N139-X009T.

_legacy Avnet
Datasheet6 pages14 years ago
Newark
Datasheet10 pages5 years ago
Future Electronics
Datasheet6 pages15 years ago
Datasheet10 pages5 years ago

Inventory History

3 month trend:
-13.47%

Alternate Parts

Price @ 1000
$ 0.642
$ 0.662
$ 0.662
Stock
54,574
30,137
30,137
Authorized Distributors
12
7
7
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
-
-
-
Current Transfer Ratio
2000 %
2000 %
2000 %
Rise Time
60 µs
60 µs
60 µs
Fall Time
25 µs
25 µs
25 µs
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
25 mA
25 mA
25 mA

Engineering Resources

View Evaluation kits and Reference designs for Vishay 6N139-X009T.

Related Parts

Descriptions

Descriptions of Vishay 6N139-X009T provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
6N139 Series Single Channel 18 V 5300 Vrms High Speed Optocoupler - DIP-8
Optocoupler, Darlington, 5.3Kv, Smdip-8 Rohs Compliant: Yes |Vishay 6N139-X009T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N139X009T

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current Transfer Ratio2000 %
Fall Time25 µs
Forward Current25 mA
Forward Voltage1.4 V
Max Collector Current60 mA
Max Input Current25 mA
Max Operating Temperature100 °C
Max Output Voltage18 V
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel60 mA
PackagingTape & Reel (TR)
Power Dissipation100 mW
Reverse Breakdown Voltage5 V
Rise Time60 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Vishay 6N139-X009T.

_legacy Avnet
Datasheet6 pages14 years ago
Newark
Datasheet10 pages5 years ago
Future Electronics
Datasheet6 pages15 years ago
Datasheet10 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago