Marathon 671-GP-2

Terminal Block, Barrier, 2 Position, 22-12Awg; Núm. De Posiciones: 20; Núm. De Filas: 2; Tensión Nominal: 250V;...
$ 3.09
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark671-GP-28961

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 671-GP-2.

Newark

Datasheet3 pages18 years ago
Datasheet3 pages10 years ago
Datasheet1 page23 years ago

element14

Related Parts

TE Connectivity1546670-2
Conn;Term Strip;Barrier;2Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
TE Connectivity1546671-2
PCB terminal, 2 pole, AWG 22 to 14, 25 A, quick connection, black, 1546671-2
TE Connectivity5-1437657-7
PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 2 Ways, 22 AWG, 10 AWG, 30 A
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Molex 38760-0102 Barrier Terminal Blocks .375 Pcb 2P Screw Terminal Dual
Barrier Strip Terminal Block, 15A, 13.33mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Marathon 671-GP-2 provided by its distributors.

Terminal Block, Barrier, 2 Position, 22-12Awg; Núm. De Posiciones:20; Núm. De Filas:2; Tensión Nominal:250V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conector, Montaje:Panel |Marathon Special Products 671-GP-2
TERMINAL BLOCK, 2POSITION; Connector Type:Terminal Block, Barrier; Series:Kulka 671 GP; Connector Mounting:Panel; Pitch Spacing:11.13mm; No. of Contacts:2; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Contact Plating:(Not Available); Contact Material:Brass; Current Rating:20A; No. of Positions:2; No. of Ways:2; Terminal Type:Screw; Voltage Rating V AC:300V; Wire Area Size Max:3.3mm²; Wire Size:12AWG; Wire Size (AWG):22AWG to 12AWG; Wire Size Range (AWG):12

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 671-GP-2.
  • 671GP2