Molex 38760-0102

Molex 38760-0102 Barrier Terminal Blocks .375 Pcb 2P Screw Terminal Dual
$ 2.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38760-0102.

IHS

Datasheet2 pages19 years ago

element14 APAC

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-11-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

2-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1546306-2
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity1546307-2
Terminal Block, Barrier, 2Pos, 12Awg; No |Buchanan Te Connectivity 1546307-2
TE Connectivity1546670-2
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 38760-0102 provided by its distributors.

Molex 38760-0102 Barrier Terminal Blocks .375 Pcb 2P Screw Terminal Dual
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Barrier Terminal Blocks .375 BARRIER 02P 2-ROW
CONN TERM STRIP BARRIER HIGH 9.53 MM DOUBLE ROW 22-12 AWG 20 A 300 V
Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount
CB BTS STD 2 ASY DOUBLE ROW 7600 SERIES .375
CONN BARRIER STRIP 2CIRC 0.375"
DBL ROW TERM. BLK, HIGH BARRIE
RS APAC
TERMINAL BLOCK, BARRIER, 2POS, 14AWG; No. of Rows:2 Row; No. of Positions:2Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Pitch Spacing:9.53mm; Rated Current:15A; Rated Voltage:300V; Product Range:38760 Series

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0387600102
  • 38760-0102..
  • 387600102