Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1546671-2

Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)
$ 1.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546671-2.

IHS

Datasheet4 pages2 years ago
Datasheet3 pages18 years ago
Datasheet4 pages23 years ago

Newark

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+20.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-06-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1546670-2
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1546306-2
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Molex 38760-0102 Barrier Terminal Blocks .375 Pcb 2P Screw Terminal Dual
TE Connectivity1546477-2
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1546671-2 provided by its distributors.

Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 2WAYS, 14AWG; No. of Rows:2 Row; No. of Positions:2Ways; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Pitch Spacing:11.1mm; Rated Current:25A; Rated Voltage:300V; Product Range:-; SVHC:No SV
Special Order: 2P .437 DR BARRIER,W/WIR CLMP Barrier Strip Style: Dual Barrier Bottom Termination Type: Quick Connects Connector System: Wire-to-Wire Number of Positions: 2 Centerline (Pitch): 11.1 mm Dual Barrier Quick Connects Wire-to-Wire 2 | Barrier Strip | Part Number: 1546671-2 | Internal Number: 1546671-2 | 11.1 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1546671-2 .
  • 1546671-2.