TE Connectivity 640905-2

Quick Disconnect Terminal, PIDG FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640905-2.

TE Connectivity

Instruction Sheet1 page1 year ago
Technical Drawing1 page15 years ago
Datasheet120 pages15 years ago
Datasheet13 pages15 years ago

Farnell

IHS

Sager Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 640905-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.223
$ 0.223
Stock
141,898
2,370,718
2,370,718
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
14 AWG
14 AWG
14 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Receptacle
Crimp, Receptacle
Crimp, Receptacle
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Brass
Brass
Brass
Color
Blue
Blue
Blue

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity640931-2
Quick Disconnect Terminal 14-16AWG Brass Blue F 20.32mm Tin Package
TE Connectivity640919-2
Quick Disconnect Terminal, PIDG FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity640915-1
Quick Disconnect Terminal 14-16AWG Receptacle 20.82mm 6.35mm Tin Loose Piece
TE Connectivity8-640925-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 4.06mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 640905-2 provided by its distributors.

Quick Disconnect Terminal, PIDG FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 14-16AWG Brass Blue RCP 22.9mm Tin T/R
TERMINAL,RECEPTACLE,640905-2, 14-16AWG,.250",3500 REEL
PIDG Faston 16-14 AWG Straight Insulated Quick Disconnect Receptacle
NON-FULL REEL OF 640905-2 RECEPT,PIDG FASTON 16-1 ROHS COMPLIANT: YES
Solistrand Uninsulated Terminals RECEPT FASTON 16-14 REEL
TE Connectivity , PIDG FASTON .250, , 6.35 x 0.81mm, 2mm
TYCO CONNECTOR PRODUCT;3500 MOQ / 10500 SQ
640905-2, TE CONNECTIVITY/AMP BRAND
TERMINAL, FEMALE DISCONNECT, 6.35MM BLUE; Product Range:PIDG FASTON 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:16AWG; Tab Width:0.25"
RECEPT,PIDG FASTON 16-14 250 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Receptacle Partially Insulated 16 – 14 AWG 1.04 – 2.62 mm² | Quick Disconnect | Part Number: 640905-2 | Internal Number: 640905-2 | Alias Number: 402989057 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640905-2.