TE Connectivity 640919-2

Quick Disconnect Terminal, PIDG FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640919-2.

TE Connectivity

Instruction Sheet1 page1 year ago
Technical Drawing1 page15 years ago
Datasheet15 pages15 years ago
Datasheet120 pages15 years ago
Datasheet13 pages15 years ago

Electro Sonic

IHS

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-21.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640905-2
Quick Disconnect Terminal, PIDG FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity640931-2
Terminal, Female Disconnect, 0.11In Blue; |Te Connectivity Amp 640931-2
TE Connectivity640915-1
Quick Disconnect Terminal 14-16AWG Receptacle 20.82mm 6.35mm Tin Loose Piece
TE Connectivity8-640925-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 4.06mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 640919-2 provided by its distributors.

Quick Disconnect Terminal, PIDG FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm
Quick Disconnect Terminal, 14-16AWG, Brass, Blue, RCP, 20.82mm, Tin, T/R
RECEPT,PIDG FASTON 16-14 187; Product Range: PIDG FASTON 187 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Wire Size AWG Min: 16AWG; Wire Size AWG Max
RECEPT,PIDG FASTON 16-14 187 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Receptacle Partially Insulated 16 – 14 AWG 1.04 – 2.62 mm² | Quick Disconnect | Part Number: 640919-2 | Internal Number: 640919-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640919-2 .
  • 640919-2.