TE Connectivity 640915-1

Quick Disconnect Terminal 14-16AWG Receptacle 20.82mm 6.35mm Tin Loose Piece
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640915-1.

TE Connectivity

Instruction Sheet1 page1 year ago
Datasheet120 pages15 years ago
Datasheet13 pages15 years ago

JRH Electronics

Sager Electronics

IHS

Master Electronics

Inventory History

3 month trend:
+210%

CAD Models

Download TE Connectivity 640915-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640905-2
Quick Disconnect Terminal, PIDG FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity640931-2
Terminal, Female Disconnect, 0.11In Blue; |Te Connectivity Amp 640931-2
TE Connectivity / AMP8-640919-1
Quick Disconnect Terminal 14-16AWG Brass Blue RCP 20.82mm Tin Loose
TE Connectivity63677-2
Quick Disconnect Terminal 12-16AWG F 22.86mm 9.14mm Strip
TE Connectivity341001-1
Crimp Terminal, Female, 2.5-4Mm; |Te Connectivity Amp 341001-1

Descriptions

Descriptions of TE Connectivity 640915-1 provided by its distributors.

Quick Disconnect Terminal 14-16AWG Receptacle 20.82mm 6.35mm Tin Loose Piece
FEMALE QUICK DISCONNECT, 16AWG-14AWG; Product Range: PIDG FASTON 205 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 5.21mm x 0.81mm; Tab Size - Imperial: 0.205" x 0.032"; Wire Size AWG Min: 16AWG; Insulato
RECEPT,PIDG FASTON 16-14 205 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Receptacle Partially Insulated 16 – 14 AWG 1.04 – 2.62 mm² | Pidg Faston Receptacle Quick Disconnect | Part Number: 640915-1 | Internal Number: 640915-1 | Alias Number: AMPS-0-0640915-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640915-1 .
  • 640915-1.