Marathon 600A-GP-10

Terminal Block Barrier, 10POS, 2 Row, 12-22AWG, 15A/300VAC, 9.5MM, Open Back, Phenolic
$ 33.248
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 600A-GP-10.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page11 years ago

element14 APAC

element14

Newark

Inventory History

3 month trend:
-49.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1-1546306-0
Conn;Term Strip;Barrier;10Pole;9.53mmPitch;DBLRow;22-12;Series1546306;20A;300V
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1-1546670-0
Conn;Term Strip;Barrier;10Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1-1546671-0
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Marathon 600A-GP-10 provided by its distributors.

TERMINAL BLOCK BARRIER, 10POS, 2 ROW, 12-22AWG, 15A/300VAC, 9.5MM, OPEN BACK, PHENOLIC
Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s)
Standard Terminal Block; Connector Type:Barrier Terminal Block; Contact Material:Brass; No. of Positions:10; Pitch Spacing:0.375"; Series:600AGP; Wire Size (AWG):22-12; No. of Contacts:10 ;RoHS Compliant: Yes
TERMINAL BLOCK, 10POSITION; Connector Type:Terminal Block, Barrier; Contact Material:Brass; No. of Positions:10; Pitch:0.375"; Series:Kulka 600A/800A GP; Wire Size, AWG:12AWG; Current Rating:15A; Terminal Type:Screw; Voltage Rating, AC:300V; Ways, No. of:10; Wire Area Size Max:3.3mm²; Wire Size, AWG Max:12AWG; Wire Size, AWG Min:22AWG

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 600A GP 10
  • 600A-GP-10.
  • 600AGP 10
  • 600AGP-10
  • 600AGP10