Molex 38760-0110

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
$ 5.755
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38760-0110.

IHS

Datasheet2 pages19 years ago

Farnell

Factory Futures

element14

JRH Electronics

Inventory History

3 month trend:
+2.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-11-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity1-1546306-0
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1546306-8
PCB terminal, 8 pole, pitch 9.53 mm, AWG 22-12, 20 A, screw connection, black, 1546306-8
Double Row 5 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS

Descriptions

Descriptions of Molex 38760-0110 provided by its distributors.

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
CONN TERM STRIP BARRIER 10 9.53 MM DBL ROW 24-12 AWG 20 A 300 V, 38760 SERIES
Barrier Terminal Blocks .375 BARRIER 10P 2-ROW
Conn Barrier Strip 20 POS 9.53mm Screw ST Panel Mount
CB BTS STD 10 ASY DOUBLE ROW 7600 SERIES .375
CONN BARRIER STRP 10CIRC 0.375"
TERMINAL BLOCK, BARRIER, 10POS, 14AWG; No. of Rows:2 Row; No. of Positions:10Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Pitch Spacing:9.53mm; Rated Current:15A; Rated Voltage:300V; Product Range:38760 S

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0387600110
  • 38760-0110..
  • 387600110