Texas Instruments 5962-8951105VEA

Space-grade QMLV, 35-V, dual 0.4-A 400-kHz PWM controller 16-CDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
Duty Cycle49 %
Fall Time50 ns
Max Duty Cycle50 %
Max Operating Temperature125 °C
Max Supply Voltage35 V
Min Operating Temperature-55 °C
Number of Outputs2
Output Current400 mA
PackagingRail/Tube
Rise Time100 ns
Switching Frequency400 kHz
TopologyBoost, Flyback, Push-Pull
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8951105VEA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet13 pages13 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages21 years ago
Arrow Electronics
Datasheet16 pages11 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 280.662
$ 3.709
$ 3.709
Stock
1
619,122
619,122
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
450 kHz
450 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
35 V
35 V
35 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 5962-8951105VEA.

Related Parts

Descriptions

Descriptions of Texas Instruments 5962-8951105VEA provided by its distributors.

Space-grade QMLV, 35-V, dual 0.4-A 400-kHz PWM controller 16-CDIP -55 to 125
Voltage Mode PWM Controller 400mA 400kHz 16-Pin CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
Duty Cycle49 %
Fall Time50 ns
Max Duty Cycle50 %
Max Operating Temperature125 °C
Max Supply Voltage35 V
Min Operating Temperature-55 °C
Number of Outputs2
Output Current400 mA
PackagingRail/Tube
Rise Time100 ns
Switching Frequency400 kHz
TopologyBoost, Flyback, Push-Pull
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8951105VEA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet13 pages13 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages21 years ago
Arrow Electronics
Datasheet16 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago