Texas Instruments 5962-8761901EA

1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
Fall Time65 ns
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Power Dissipation1 W
Max Supply Current15 mA
Max Supply Voltage40 V
Min Operating Temperature-55 °C
Min Supply Voltage5 V
Number of Channels2
Number of Drivers2
Number of Outputs2
Power Dissipation1 W
Rise Time60 ns
Schedule B8542330000
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8761901EA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet16 pages9 years ago
Datasheet16 pages12 years ago
Datasheet12 pages16 years ago
Technical Drawing2 pages21 years ago
Datasheet16 pages24 years ago
Upverter
Datasheet16 pages10 years ago
Sierra IC
Datasheet8 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.397
$ 15.674
$ 15.674
Stock
2,861
15,756
15,756
Authorized Distributors
1
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
40 V
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 5962-8761901EA.

Related Parts

Descriptions

Descriptions of Texas Instruments 5962-8761901EA provided by its distributors.

1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP -55 to 125
MOSFET DRVR 1.5A 2-OUT High Speed Inv/Non-Inv 16-Pin CDIP
1.5-A/1.5-A DUAL-CHANNEL GATE DR
UC1707 COMPLEMENTARY HIGH SPEED

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
Fall Time65 ns
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Power Dissipation1 W
Max Supply Current15 mA
Max Supply Voltage40 V
Min Operating Temperature-55 °C
Min Supply Voltage5 V
Number of Channels2
Number of Drivers2
Number of Outputs2
Power Dissipation1 W
Rise Time60 ns
Schedule B8542330000
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8761901EA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet16 pages9 years ago
Datasheet16 pages12 years ago
Datasheet12 pages16 years ago
Technical Drawing2 pages21 years ago
Datasheet16 pages24 years ago
Upverter
Datasheet16 pages10 years ago
Sierra IC
Datasheet8 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago