Sprague 595D337X0010R4T

Cap Tant Solid 330uF 10V R CASE 20% (7.2 X 6 X 3.5mm) SMD 0.13 Ohm 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2824
MountSurface Mount
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)130 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating10 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.81 mm
Length7.1882 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Sprague 595D337X0010R4T.

Alternate Parts

Price @ 1000
$ 7.249
$ 3.382
$ 3.382
Stock
1
49,975
49,975
Authorized Distributors
2
11
11
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
-
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
45 mΩ
45 mΩ
Leakage Current
-
33 µA
33 µA
Dissipation Factor
-
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague 595D337X0010R4T.

Related Parts

Descriptions

Descriptions of Sprague 595D337X0010R4T provided by its distributors.

Cap Tant Solid 330uF 10V R CASE 20% (7.2 X 6 X 3.5mm) SMD 0.13 Ohm 125°C T/R
CAP TANT 33PF 10V 20% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2824
MountSurface Mount
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)130 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating10 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.81 mm
Length7.1882 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Sprague 595D337X0010R4T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago