Vishay 594D337X0016R2T

Surface Mount Tantalum Capacitor, 330 uF, 16 V, ± 20%, -55 °C, 125 °C, 2423 [6260-38 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
MountSurface Mount
Weight867.013466 mg
Technical
Capacitance330 µF
Dissipation Factor14 %
ESR (Equivalent Series Resistance)55 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current2.13 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.7592 mm
Length7.2 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 594D337X0016R2T.

Factory Futures
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
X-ON
Datasheet21 pages6 years ago
Newark
Datasheet21 pages7 years ago
Datasheet21 pages8 years ago
Future Electronics
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-1.46%

Alternate Parts

Price @ 1000
$ 4
$ 3.626
$ 3.626
Stock
17,525
172
172
Authorized Distributors
8
3
3
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
Conformal Coated
Conformal Coated
Voltage Rating (DC)
16 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
55 mΩ
110 mΩ
110 mΩ
Leakage Current
-
52.8 µA
52.8 µA
Dissipation Factor
14 %
14 %
14 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 594D337X0016R2T.

Related Parts

Descriptions

Descriptions of Vishay 594D337X0016R2T provided by its distributors.

Surface Mount Tantalum Capacitor, 330 uF, 16 V, ± 20%, -55 °C, 125 °C, 2423 [6260-38 Metric]
594D Series 330 uF ±20 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Cap Tant Solid 330uF 16V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.055 Ohm 125°C T/R
Capacitor Tant Solid 330uF 16VDC 20% 7.2 X 6 X 3.5mm SMD T/R
Capacitance:330Μf; Voltage(Dc):16V; Capacitor Case/Package:2824 [7260 Metric]; Capacitance Tolerance:± 20%; Esr:0.055Ohm; Manufacturer Size Code:R; Failure Rate:-; Ripple Current:2.13A; Product Length:7.2Mm; Product Width:6Mm Rohs Compliant: Yes |Vishay 594D337X0016R2T.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 594D337X0016R2T.

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
MountSurface Mount
Weight867.013466 mg
Technical
Capacitance330 µF
Dissipation Factor14 %
ESR (Equivalent Series Resistance)55 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current2.13 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.7592 mm
Length7.2 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 594D337X0016R2T.

Factory Futures
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
X-ON
Datasheet21 pages6 years ago
Newark
Datasheet21 pages7 years ago
Datasheet21 pages8 years ago
Future Electronics
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago