Vishay 594D337X0010R2T

Cap Tant Solid 330uF 10V R CASE 20%( 7.2 X 6 X 3.5mm) Pad SMD 0.045 Ohm 125C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)45 mΩ
FeaturesGeneral Purpose
Leakage Current33 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2.36 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.7592 mm
Length7.2 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 594D337X0010R2T.

Newark
Datasheet5 pages14 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet21 pages9 years ago
Datasheet5 pages17 years ago
element14 APAC
Datasheet21 pages7 years ago
Arrow Electronics
Datasheet7 pages11 years ago
element14
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago
Sierra IC
Datasheet9 pages19 years ago

Inventory History

3 month trend:
-36.86%

Alternate Parts

Price @ 1000
$ 3.382
$ 3.76
$ 3.76
Stock
49,975
34,001
34,001
Authorized Distributors
11
10
10
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
130 mΩ
130 mΩ
Leakage Current
33 µA
33 µA
33 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 594D337X0010R2T.

Related Parts

Descriptions

Descriptions of Vishay 594D337X0010R2T provided by its distributors.

Cap Tant Solid 330uF 10V R CASE 20%( 7.2 X 6 X 3.5mm) Pad SMD 0.045 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 20%, -55 °C, 125 °C, 2423 [6260-38 Metric]
594D Series 330 uF ±20% 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824
Capacitor Tant Solid 330uF 10VDC 20% 7.2 X 6 X 3.5mm SMD T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 594D337X0010-R-2T
  • 594D337X0010R2T.

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)45 mΩ
FeaturesGeneral Purpose
Leakage Current33 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2.36 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.7592 mm
Length7.2 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 594D337X0010R2T.

Newark
Datasheet5 pages14 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet21 pages9 years ago
Datasheet5 pages17 years ago
element14 APAC
Datasheet21 pages7 years ago
Arrow Electronics
Datasheet7 pages11 years ago
element14
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago
Sierra IC
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago