Dialight 558-0301-003F

558 Series Yellow 3 mm 40° 16 mcd Diffused 10 mA 2.1 V LED Panel Mount Indicator
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountFront, Snap in
Number of Pins2
Technical
Current20 mA
Current Rating10 mA
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleColored, Diffused, Dome
Lens TransparencyDiffused
Life (Hours)100000 hours
Luminous Intensity16 mcd
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of LEDs1
Operating Supply Voltage2.1 V
PackagingBulk
TerminationWire
Viewing Angle40 °
Voltage2.1 V
Voltage Rating2.1 V
Voltage Rating (DC)2.1 V
Wavelength585 nm
Dimensions
Length13.11 mm

Documents

Download datasheets and manufacturer documentation for Dialight 558-0301-003F.

Future Electronics
Datasheet1 page20 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages6 years ago
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-14.87%

Alternate Parts

Price @ 1000
$ 0.943
$ 0.834
$ 0.834
Stock
7,890
4,599
4,599
Authorized Distributors
10
3
3
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Yellow
Yellow
Yellow
Case/Package
-
0301
0301
Number of Pins
2
-
-
Luminous Intensity
16 mcd
16 mcd
16 mcd
Lens Style
Colored, Diffused, Dome
Dome
Dome
Forward Voltage
2.1 V
2.1 V
2.1 V
Forward Current
10 mA
10 mA
10 mA
Test Current
-
-
-
Viewing Angle
40 °
40 °
40 °
Dominant Wavelength
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Dialight 558-0301-003F.

Related Parts

Descriptions

Descriptions of Dialight 558-0301-003F provided by its distributors.

558 Series Yellow 3 mm 40° 16 mcd Diffused 10 mA 2.1 V LED Panel Mount Indicator
Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 585nm 16mcd 2-Pin
Panel Mount Indicator, Led, 3.96Mm, Yellow, 2.1V; Led Color:Yellow; Operating Voltage:2.1Vdc; Mounting Hole Dia:3.96Mm; Forward Current If:10Ma; Luminous Intensity:6.3Mcd; Ip/Nema Rating:Not Rated; Product Range:558 Series Rohs Compliant: Yes |Dialight 558-0301-003F
INDICATOR, LED PANEL, 3MM, YELLOW, 2.1V;; INDICATOR, LED PANEL, 3MM, YELLOW, 2.1V; Mounting Hole Dia:3.96mm; LED Color:Yellow; Forward Current If:10mA; Forward Voltage:2.1V; Luminous Intensity:6.3mcd; Bulb Size:3mm; Color:Yellow; Lens Width:4.83mm; Viewing Angle:45°

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5580301003F

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountFront, Snap in
Number of Pins2
Technical
Current20 mA
Current Rating10 mA
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleColored, Diffused, Dome
Lens TransparencyDiffused
Life (Hours)100000 hours
Luminous Intensity16 mcd
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of LEDs1
Operating Supply Voltage2.1 V
PackagingBulk
TerminationWire
Viewing Angle40 °
Voltage2.1 V
Voltage Rating2.1 V
Voltage Rating (DC)2.1 V
Wavelength585 nm
Dimensions
Length13.11 mm

Documents

Download datasheets and manufacturer documentation for Dialight 558-0301-003F.

Future Electronics
Datasheet1 page20 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages6 years ago
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago