What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright L-53YD

L-53YD; Round SER Yellow LED; 588 nm 5mm(T-1 3/4); Round Lens Through Hole package
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-53YD.

SOS electronic

Datasheet3 pages23 years ago

Sager Electronics

TME

Future Electronics

Inventory History

3 month trend:
+26.78%

CAD Models

Download Kingbright L-53YD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.118
Stock
67,736
37,183
Authorized Distributors
0
1
Illumination Color
Yellow
-
Lens Color
Yellow
Yellow
Case/Package
-
-
Number of Pins
2
-
Luminous Intensity
20 mcd
300 mcd
Lens Style
Diffused
Circular, Colored, Diffused, Round
Forward Voltage
2.8 V
2.5 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
588 nm
588 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

General Purpose Visible Dome-Style LED, Yellow, Diffused, LED-2b RoHS Compliant: Yes
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
CML CMD15-21VYD/TR8 LED SMT 1206 2V 20mA 4mcd Yellow 2K Part of the VCC Family of Products

Descriptions

Descriptions of Kingbright L-53YD provided by its distributors.

L-53YD; Round SER Yellow LED; 588 nm 5mm(T-1 3/4); Round Lens Through Hole package
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Uni-Color Yellow 590nm 2-Pin T-1 3/4
LED, THT, Ø 5 mm, yellow, 590 nm, 5 to 20 mcd, 60°, L-53YD
5mm LED Lamp,Yellow,588nm,30*,Yellow Diffused Lens
Kingbright LED, 5mm (T-1 3/4), 588 nm, 5 x 8.6mm
LED 5mm Yellow 588nm 20mcd/10mA 60° L-53 YD
Led 5Mm Yellow 588Nm |Kingbright L-53YD
LED Yellow 1 LED Diffused Radial
LEDs - Surface Mount & Leaded YELLOW DIFFUSED
Standard LEDs - Through Hole YELLOW DIFFUSED

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 53 YD
  • L-53 YD
  • L53-YD
  • L53YD