Dialight 558-0301-003

T-1 Single Color Led Yellow 3 Mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0301
ColorYellow
Lens ColorYellow
Technical
Current20 mA
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleDome
Lens TransparencyDiffused
Luminous Intensity16 mcd
Output Current20 mA
PackagingBulk
TerminationWire Leads
Viewing Angle40 °
Voltage2.1 V
Voltage Rating (DC)2.1 V
Wavelength585 nm

Documents

Download datasheets and manufacturer documentation for Dialight 558-0301-003.

Electro Sonic
Datasheet2 pages8 years ago
Sager Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Newark
Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.834
$ 0.959
Stock
4,599
8,471
Authorized Distributors
3
10
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
0301
-
Number of Pins
-
2
Luminous Intensity
16 mcd
16 mcd
Lens Style
Dome
Colored, Diffused, Dome
Forward Voltage
2.1 V
2.1 V
Forward Current
10 mA
10 mA
Test Current
-
-
Viewing Angle
40 °
40 °
Dominant Wavelength
-
-

Engineering Resources

View Evaluation kits and Reference designs for Dialight 558-0301-003.

Related Parts

Descriptions

Descriptions of Dialight 558-0301-003 provided by its distributors.

T-1 SINGLE COLOR LED YELLOW 3 mm
LED Panel Mount Indicators LED SNAPIN PAN IND
LED PANEL SNAP-IN YLW 585NM DIFF
LED Indicator; Bulb Size:3mm; LED Color:Yellow; Luminous Intensity:10mcd; Viewing Angle:45°; Forward Current:10mA; Forward Voltage:2.1V; Color:Yellow; Leaded Process Compatible:No; Lens Width:4.83 ;RoHS Compliant: No

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5580301003

Technical Specifications

Physical
Case/Package0301
ColorYellow
Lens ColorYellow
Technical
Current20 mA
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleDome
Lens TransparencyDiffused
Luminous Intensity16 mcd
Output Current20 mA
PackagingBulk
TerminationWire Leads
Viewing Angle40 °
Voltage2.1 V
Voltage Rating (DC)2.1 V
Wavelength585 nm

Documents

Download datasheets and manufacturer documentation for Dialight 558-0301-003.

Electro Sonic
Datasheet2 pages8 years ago
Sager Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Newark
Datasheet1 page20 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago