TE Connectivity / AMP 530843-6

Standard Edge II Card Edge & Power Connectors
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
Underplate MaterialNickel
Technical
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-55 °C
Number of Contacts56
Number of Positions56
Number of Rows2
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
TerminationSolder
Dimensions
Card Thickness1.778 mm
Lead Length3.18 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 530843-6.

TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet7 pages13 years ago

Alternate Parts

Price @ 1000
$ 3.05
$ 3.05
Stock
18,316
16,117
16,117
Authorized Distributors
0
17
17
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
56
56
56
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin
Gold, Tin

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 530843-6.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 530843-6 provided by its distributors.

Standard Edge II Card Edge & Power Connectors
CONN CARDEDGE FMALE 56POS 0.100
CONN SEC II 28 POS 100C/L

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
Underplate MaterialNickel
Technical
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-55 °C
Number of Contacts56
Number of Positions56
Number of Rows2
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
TerminationSolder
Dimensions
Card Thickness1.778 mm
Lead Length3.18 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 530843-6.

TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet7 pages13 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago