TE Connectivity / AMP 6-5530843-5

Conn Card Edge SKT 62 POS 2.54mm Solder ST Thru-Hole Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-55 °C
Number of Contacts62
Number of Positions62
Number of Power Positions62
Number of Rows2
Operating Supply Voltage400 V
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating400 V
Dimensions
Card Thickness1.778 mm
Depth15.49 mm
Height20.066 mm
Lead Pitch2.54 mm
Length85.34 mm
Pitch2.54 mm
Row Spacing4.85 mm
Width9.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-5530843-5.

Future Electronics
Datasheet15 pages14 years ago
ShanghaiCT
Datasheet4 pages8 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Factory Futures
Datasheet4 pages10 years ago
TE Connectivity
Technical Drawing4 pages11 years ago
Datasheet19 pages11 years ago
Datasheet7 pages13 years ago

Inventory History

3 month trend:
+164%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 6-5530843-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 6-5530843-5 provided by its distributors.

Conn Card Edge SKT 62 POS 2.54mm Solder ST Thru-Hole Box
Dual Row 62 Position (2 x 31) 400 V Vertcal Board to Board Receptacle Connector
CARD EDGE CONN, DUAL SIDE, 62POS, TH ROHS COMPLIANT: YES
CONN SEC II 31 POS 100C/L Connector System: Board-to-Board Number of Positions: 62 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Board-to-Board 62 2.54 mm .1" | Card Edge Power Connector | Part Number: 6-5530843-5 | Internal Number: 6-5530843-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 655308435

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-55 °C
Number of Contacts62
Number of Positions62
Number of Power Positions62
Number of Rows2
Operating Supply Voltage400 V
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating400 V
Dimensions
Card Thickness1.778 mm
Depth15.49 mm
Height20.066 mm
Lead Pitch2.54 mm
Length85.34 mm
Pitch2.54 mm
Row Spacing4.85 mm
Width9.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-5530843-5.

Future Electronics
Datasheet15 pages14 years ago
ShanghaiCT
Datasheet4 pages8 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Factory Futures
Datasheet4 pages10 years ago
TE Connectivity
Technical Drawing4 pages11 years ago
Datasheet19 pages11 years ago
Datasheet7 pages13 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages10 years ago
Materials Sheet3 pages8 years ago
Materials Sheet3 pages6 years ago