EDAC 395-056-520-202

Conn Card Edge SKT 56 POS 2.54mm Solder ST Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialNickel, Tin
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Technical
Contact Resistance10 mΩ
GenderFemale
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts56
Number of Positions56
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height15.2 mm
Length77.7 mm
Pitch2.54 mm
Width9.4 mm

Documents

Download datasheets and manufacturer documentation for EDAC 395-056-520-202.

Amar Radio Corporation
Datasheet3 pages3 years ago
Master Electronics
Datasheet4 pages4 years ago
Datasheet2 pages4 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet4 pages4 years ago
Mouser
Datasheet6 pages18 years ago

Inventory History

3 month trend:
-3.31%

Engineering Resources

View Evaluation kits and Reference designs for EDAC 395-056-520-202.

Related Parts

Descriptions

Descriptions of EDAC 395-056-520-202 provided by its distributors.

Conn Card Edge SKT 56 POS 2.54mm Solder ST Thru-Hole
Card Edge Conn, Dual Side, 56Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:56 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 395-056-520-202
Cardedge Connectors 56P SOLDER TAIL 5.08mm ROW SPACE
CONN EDGE DUAL FMALE 56POS 0.100
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Technical Specifications

Physical
ColorBlack
Contact MaterialNickel, Tin
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Technical
Contact Resistance10 mΩ
GenderFemale
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts56
Number of Positions56
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height15.2 mm
Length77.7 mm
Pitch2.54 mm
Width9.4 mm

Documents

Download datasheets and manufacturer documentation for EDAC 395-056-520-202.

Amar Radio Corporation
Datasheet3 pages3 years ago
Master Electronics
Datasheet4 pages4 years ago
Datasheet2 pages4 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet4 pages4 years ago
Mouser
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant