Vishay 517D106M025JA6AE3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 517D 25V 10muF ±20% 0.197Dia 5.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance10 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current39 mA
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Vishay 517D106M025JA6AE3.

_legacy Avnet
Datasheet8 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.207
$ 0.063
$ 0.063
Stock
7,484
63,732
63,732
Authorized Distributors
2
9
9
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
39 mA
36 mA
36 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay 517D106M025JA6AE3.

Related Parts

Descriptions

Descriptions of Vishay 517D106M025JA6AE3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 517D 25V 10muF ±20% 0.197Dia 5.00mm
Cap Aluminum 10uF 25V 20% (5 X 11mm) Radial 2mm 39mA 2000 hr 105°C Bulk
Aluminum Electrolytic Capacitors - Leaded 10uF 25volts 20%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance10 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current39 mA
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Vishay 517D106M025JA6AE3.

_legacy Avnet
Datasheet8 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago